Signal Circuits
ADG4613BRUZ
Analog Devices Inc
Description: Power Off Protection ±5 V, +12V, Quad SPST Switches with 5Ω On Resistance

Overview of ADG4613BRUZ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Communication and Networking Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
ADG4613BRUZ-REEL7 Analog Devices ±5V 4 x SPST Known Power Off
ADG4613BRUZ Analog Devices ±5V 4 x SPST Known Power Off

Price & Stock for ADG4613BRUZ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 80AK8635
Newark Analogue Switch, 4-Ch, Spst, Tssop Rohs Compliant: Yes |Analog Devices ADG4613BRUZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 131
  • 1 $6.4800
  • 10 $5.5000
  • 25 $4.6800
  • 50 $3.8600
  • 192 $3.1000
  • 288 $3.0300
  • 576 $3.0200
$3.0200 / $6.4800 Buy Now
DISTI # ADG4613BRUZ-ND
DigiKey IC SW SPST-NO/NC 5.1OHM 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube 94
In Stock
  • 1 $7.6400
  • 10 $5.2230
  • 25 $4.5980
  • 100 $3.8980
  • 250 $3.5584
  • 500 $3.3515
  • 1,000 $3.1798
  • 2,500 $3.0250
$3.0250 / $7.6400 Buy Now
DISTI # 584-ADG4613BRUZ
Mouser Electronics Analog Switch ICs Power Off Protection 5 V, +12V, Quad SPST Switches with 5? On Resistance RoHS: Compliant 386
  • 1 $7.2900
  • 10 $4.6000
  • 96 $3.2500
  • 288 $3.1200
  • 576 $3.1000
  • 1,056 $3.0200
  • 2,592 $2.9900
$2.9900 / $7.2900 Buy Now
Analog Devices Inc ±5V 4 x SPST Known Power Off Package Multiple: 96 115
  • 1 $7.6400
  • 10 $5.2230
  • 25 $4.5980
  • 100 $3.8980
  • 250 $3.5584
  • 500 $3.3515
  • 1,000 $3.1798
  • 2,500 $3.0250
$3.0250 / $7.6400 Buy Now
Win Source Electronics Power-Off Protection ±5 V, +12 V, Quad SPST Switches with 5 Ω On Resistance | IC SWITCH QUAD SPST 16TSSOP 27000
  • 15 $3.4930
  • 35 $2.8660
  • 55 $2.7770
  • 75 $2.6870
  • 97 $2.5970
  • 129 $2.3290
$2.3290 / $3.4930 Buy Now

CAD Models for ADG4613BRUZ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ADG4613BRUZ by Analog Devices Inc

ADG4613BRUZ
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
TSSOP
Package Description
ROHS COMPLIANT, MO-153AB, TSSOP-16
Pin Count
16
Manufacturer Package Code
RU-16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Analog IC - Other Type
SPST
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
5 mm
Moisture Sensitivity Level
1
Neg Supply Voltage-Max (Vsup)
-5.5 V
Neg Supply Voltage-Min (Vsup)
-3 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Normal Position
NO/NC
Number of Channels
1
Number of Functions
4
Number of Terminals
16
Off-state Isolation-Nom
54 dB
On-state Resistance Match-Nom
0.05 Ω
On-state Resistance-Max (Ron)
6.1 Ω
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Output
SEPARATE OUTPUT
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Switch-off Time-Max
149 ns
Switch-on Time-Max
149 ns
Switching
BREAK-BEFORE-MAKE
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. ADG4613BRUZ
    Analog Devices Inc
    Power Off Protection ±5 V, +12V, Quad SPST Switches with 5Ω On Resistance
    VS

Alternate Parts for ADG4613BRUZ

This table gives cross-reference parts and alternative options found for ADG4613BRUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG4613BRUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ADG4613BRUZ-REEL7 Power Off Protection ±5 V, +12V, Quad SPST Switches with 5Ω On Resistance Analog Devices Inc ADG4613BRUZ vs ADG4613BRUZ-REEL7

Related Parts for ADG4613BRUZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADG4613BRUZ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADG4613BRUZ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of ADG4613BRUZ would you like to use for your alert(s)?
  • Please alert me when ADG4613BRUZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADG4613BRUZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADG4613BRUZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADG4613BRUZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADG4613BRUZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADG4613BRUZ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: