-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Voltage Latch-up Proof 4-Channel Multiplexer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9197
|
Newark | Multiplexer, Analogue, Tssop, Ic Function:Analog Multiplexer, Power Supply Type:Single & Dual Supply, Supply Voltage Range:9V To 40V, ± 9V To ± 22V, Ic Case/Package:Tssop, No. Of Pins:16Pins, No. Of Channels:2Channels Rohs Compliant: Yes |Analog Devices ADG5409BRUZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 73 |
|
$5.1700 / $7.6300 | Buy Now |
DISTI #
505-ADG5409BRUZ-ND
|
DigiKey | IC SWITCH SP4T X 2 14OHM 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.3359 / $7.6400 | Buy Now |
DISTI #
584-ADG5409BRUZ
|
Mouser Electronics | Multiplexer Switch ICs 8:1 & Dual 4:1 Latch up proof Muxes RoHS: Compliant | 914 |
|
$4.3300 / $7.8000 | Buy Now |
DISTI #
V99:2348_06219107
|
Arrow Electronics | Analog Multiplexer Single 4:1 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2245 | Americas - 14 |
|
$4.2700 / $5.5620 | Buy Now |
|
Analog Devices Inc | 8:1 & Dual 4:1 Latch up proof Min Qty: 1 Package Multiple: 96 | 0 |
|
$2.8400 / $7.6400 | Buy Now |
|
Quest Components | 320 |
|
$3.6530 / $8.4300 | Buy Now | |
DISTI #
ADG5409BRUZ
|
TME | IC: multiplexer, 4: 1, Ch: 2, parallel, TSSOP16, 9÷40VDC,18÷44VDC Min Qty: 1 | 0 |
|
$5.6600 / $7.1300 | RFQ |
DISTI #
ADG5409BRUZ
|
Richardson RFPD | MULTIPLEXER RoHS: Compliant Min Qty: 96 | 0 |
|
$4.1600 / $4.4500 | Buy Now |
|
LCSC | 14 2 (SP4T) TSSOP-16 Analog Switches / Multiplexers ROHS | 9 |
|
$4.2190 / $4.6165 | Buy Now |
|
Vyrian | OEM/CM Only | 200 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG5409BRUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG5409BRUZ
Analog Devices Inc
High Voltage Latch-up Proof 4-Channel Multiplexer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-153AB, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -22 V | |
Neg Supply Voltage-Min (Vsup) | -9 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 60 dB | |
On-state Resistance Match-Nom | 0.8 Ω | |
On-state Resistance-Max (Ron) | 22 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Signal Current-Max | 0.03 A | |
Supply Current-Max (Isup) | 0.13 mA | |
Supply Voltage-Max (Vsup) | 22 V | |
Supply Voltage-Min (Vsup) | 9 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 198 ns | |
Switch-on Time-Max | 242 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for ADG5409BRUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG5409BRUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG5409BRUZ-REEL7 | High Voltage Latch-up Proof 4-Channel Multiplexer | Analog Devices Inc | ADG5409BRUZ vs ADG5409BRUZ-REEL7 |