Part Details for ADG613SRUZ-EP-RL7 by Analog Devices Inc
Overview of ADG613SRUZ-EP-RL7 by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Consumer Electronics
Education and Research
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Entertainment and Gaming
Communication and Networking
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG613SRUZ-EP | Analog Devices | ±5V Quad SPST, NO/NC with 1pC | |
ADG613SRUZ-EP-RL7 | Analog Devices | ±5V Quad SPST, NO/NC with 1pC |
Price & Stock for ADG613SRUZ-EP-RL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADG613SRUZ-EP-RL7-ND
|
DigiKey | IC SW SPST-NO/NC 115OHM 16TSSOP Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.7875 | Buy Now |
DISTI #
584-ADG613SRUZEPRL7
|
Mouser Electronics | Analog Switch ICs +/-5V Quad SPST, NO/NC with 1pC Qinj I.C. RoHS: Compliant | 0 |
|
$7.2900 | Order Now |
|
Analog Devices Inc | ±5V Quad SPST, NO/NC with 1pC Min Qty: 1000 Package Multiple: 1000 | 2000 |
|
$6.7875 / $11.0200 | Buy Now |
DISTI #
ADG613SRUZEPRL7
|
Richardson RFPD | ANALOG SWITCH RoHS: Compliant Min Qty: 1000 | 0 |
|
$7.1000 | Buy Now |
Part Details for ADG613SRUZ-EP-RL7
ADG613SRUZ-EP-RL7 CAD Models
ADG613SRUZ-EP-RL7 Part Data Attributes
|
ADG613SRUZ-EP-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG613SRUZ-EP-RL7
Analog Devices Inc
1 pC Charge Injection, 100 pA Leakage, CMOS, ±5 V/ +5 V/ +3 V, Quad SPST Switches
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -5.5 V | |
Neg Supply Voltage-Min (Vsup) | -2.7 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
On-state Resistance Match-Nom | 2 Ω | |
On-state Resistance-Max (Ron) | 115 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |