Filter Your Search
1 - 1 of 1 results
|
ADG613SRUZ-EP-RL7
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | YES | -5 V | 115 Ω | 2 Ω | SPST | CMOS | -5.5 V | -2.7 V | 1 | 4 | 5.5 V | 2.7 V | MILITARY | R-PDSO-G16 | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ANALOG DEVICES INC | TSSOP-16 | 16 | RU-16 | compliant | EAR99 | 8542.39.00.01 | Analog Devices |