-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS, ±5 V/+5 V, 4 Ω, Single SPDT Switch (Break-Before-Make Switching Action)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9218
|
Newark | Analogue Switch, 1-Channel, Spdt, Sot-23, Ic Function:Analog Switch, Power Supply Type:Single & Dual Supply, Supply Voltage Range:2.7V To 5.5V, ± 2.7V To ± 5.5V, Ic Case/Package:Sot-23, No. Of Pins:8Pins, No. Of Channels:1Channels Rohs Compliant: Yes |Analog Devices ADG619BRTZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5876 |
|
$1.7300 / $2.2000 | Buy Now |
DISTI #
ADG619BRTZ-REEL7CT-ND
|
DigiKey | IC SWITCH SPDTX1 6.5OHM SOT23-8 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3037 In Stock |
|
$1.5772 / $3.2700 | Buy Now |
DISTI #
584-ADG619BRTZ-R7
|
Mouser Electronics | Analog Switch ICs +/-5V, 5 Ohm, SPDT (BBM) I.C. RoHS: Compliant | 30480 |
|
$1.6300 / $3.2600 | Buy Now |
|
Analog Devices Inc | ±5V, 5 Ohm, SPDT (BBM) I.C. Min Qty: 1 Package Multiple: 3000 | 643 |
|
$1.5772 / $3.2700 | Buy Now |
|
Bristol Electronics | 64 |
|
RFQ | ||
|
NexGen Digital | 517 |
|
RFQ | ||
DISTI #
ADG619BRTZ-R7
|
Richardson RFPD | ANALOG SWITCH RoHS: Compliant Min Qty: 3000 | 0 |
|
$1.5900 | Buy Now |
|
CHIPMALL.COM LIMITED | 6.5�� 1 SPDT(SPDT) SOT-23-8 Analog Switches / Multiplexers ROHS | 774 |
|
$0.7190 / $1.2890 | Buy Now |
|
Chips Pulse Industry Limited | SOT-23-8 Analog Switches RoHS Purchase Online, Ship Immediately | 988 |
|
$0.6603 / $0.8944 | Buy Now |
DISTI #
4022249RL
|
element14 Asia-Pacific | ANALOGUE SWITCH, 1-CHANNEL, SPDT, SOT-23 RoHS: Compliant Min Qty: 100 Container: Reel | 4437 |
|
$1.6513 / $2.4952 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG619BRTZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG619BRTZ-REEL7
Analog Devices Inc
CMOS, ±5 V/+5 V, 4 Ω, Single SPDT Switch (Break-Before-Make Switching Action)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOT-23, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | RJ-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATE WITH 2.7V TO 5.5V SINGLE SUPPLY | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -5.5 V | |
Neg Supply Voltage-Min (Vsup) | -2.7 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Off-state Isolation-Nom | 67 dB | |
On-state Resistance Match-Nom | 0.7 Ω | |
On-state Resistance-Max (Ron) | 6.5 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | COMMON OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSSOP8,.1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Signal Current-Max | 0.05 A | |
Supply Current-Max (Isup) | 0.001 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 75 ns | |
Switch-on Time-Max | 120 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for ADG619BRTZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG619BRTZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG619BRT-REEL | IC 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO8, MO-178BA, SOT-23, 8 PIN, Multiplexer or Switch | Analog Devices Inc | ADG619BRTZ-REEL7 vs ADG619BRT-REEL |
ADG619BRTZ-500RL7 | CMOS, ±5 V/+5 V, 4 Ω, Single SPDT Switch (Break-Before-Make Switching Action) | Analog Devices Inc | ADG619BRTZ-REEL7 vs ADG619BRTZ-500RL7 |
ADG619BRT-R2 | IC 2-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO8, PLASTIC, MO-178BA, SOT-23, 8 PIN, Multiplexer or Switch | Analog Devices Inc | ADG619BRTZ-REEL7 vs ADG619BRT-R2 |
ADG619BRT-REEL7 | 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO8, MO-178BA, SOT-23, 8 PIN | Rochester Electronics LLC | ADG619BRTZ-REEL7 vs ADG619BRT-REEL7 |
ADG619BRTZ-REEL | CMOS, ±5 V/+5 V, 4 Ω, Single SPDT Switch (Break-Before-Make Switching Action) | Analog Devices Inc | ADG619BRTZ-REEL7 vs ADG619BRTZ-REEL |
ADG619BRT-500RL7 | IC 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO8, MO-178BA, SOT-23, 8 PIN, Multiplexer or Switch | Analog Devices Inc | ADG619BRTZ-REEL7 vs ADG619BRT-500RL7 |