Part Details for ADG621BRM by Analog Devices Inc
Overview of ADG621BRM by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADG621BRM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC SWITCH DUAL SPST 10MSOP / Circuit IC Switch 10-MSOP | 100000 |
|
$1.8840 / $2.8260 | Buy Now |
Part Details for ADG621BRM
ADG621BRM CAD Models
ADG621BRM Part Data Attributes
|
ADG621BRM
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG621BRM
Analog Devices Inc
IC DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO10, MO-187BA, MSOP-10, Multiplexer or Switch
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAN ALSO OPERATE WITH 2.7V TO 5.5V SINGLE SUPPLY | |
Analog IC - Other Type | SPST | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -5.5 V | |
Neg Supply Voltage-Min (Vsup) | -2.7 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Off-state Isolation-Nom | 65 dB | |
On-state Resistance Match-Nom | 0.25 Ω | |
On-state Resistance-Max (Ron) | 5.5 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 70 ns | |
Switch-on Time-Max | 120 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for ADG621BRM
This table gives cross-reference parts and alternative options found for ADG621BRM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG621BRM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG621BRMZ | CMOS ±5 V/+5 V, 4 Ω Dual SPST Switch | Analog Devices Inc | ADG621BRM vs ADG621BRMZ |
ADG621BRM-REEL | IC DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO10, MO-187BA, MSOP-10, Multiplexer or Switch | Analog Devices Inc | ADG621BRM vs ADG621BRM-REEL |
ADG621BRM-REEL7 | IC DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO10, MO-187BA, MSOP-10, Multiplexer or Switch | Analog Devices Inc | ADG621BRM vs ADG621BRM-REEL7 |
ADG621BRMZ-REEL | CMOS ±5 V/+5 V, 4 Ω Dual SPST Switch | Analog Devices Inc | ADG621BRM vs ADG621BRMZ-REEL |
ADG621BRM-REEL7 | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO10, MO-187BA, MSOP-10 | Rochester Electronics LLC | ADG621BRM vs ADG621BRM-REEL7 |
ADG621BRMZ-REEL7 | IC DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO10, MO-187BA, MSOP-10, Multiplexer or Switch | Analog Devices Inc | ADG621BRM vs ADG621BRMZ-REEL7 |