Datasheets
ADG707BRU by:

8-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO28, TSSOP-28

Part Details for ADG707BRU by Rochester Electronics LLC

Overview of ADG707BRU by Rochester Electronics LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for ADG707BRU

ADG707BRU CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ADG707BRU Part Data Attributes

ADG707BRU Rochester Electronics LLC
Buy Now Datasheet
Compare Parts:
ADG707BRU Rochester Electronics LLC 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO28, TSSOP-28
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer ROCHESTER ELECTRONICS INC
Part Package Code SSOP
Package Description TSSOP,
Pin Count 28
Reach Compliance Code unknown
Additional Feature CAN ALSO OPERATE WITH SINGLE 3V OR SINGLE 5V SUPPLIES
Analog IC - Other Type DIFFERENTIAL MULTIPLEXER
JESD-30 Code R-PDSO-G28
JESD-609 Code e0
Length 9.7 mm
Moisture Sensitivity Level 1
Neg Supply Voltage-Max (Vsup) -2.75 V
Neg Supply Voltage-Min (Vsup) -2.25 V
Neg Supply Voltage-Nom (Vsup) -2.5 V
Number of Channels 8
Number of Functions 1
Number of Terminals 28
Off-state Isolation-Nom 80 dB
On-state Resistance Match-Nom 0.3 Ω
On-state Resistance-Max (Ron) 4.5 Ω
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 240
Qualification Status COMMERCIAL
Seated Height-Max 1.1 mm
Supply Voltage-Max (Vsup) 2.75 V
Supply Voltage-Min (Vsup) 2.25 V
Supply Voltage-Nom (Vsup) 2.5 V
Surface Mount YES
Switch-off Time-Max 26 ns
Switch-on Time-Max 50 ns
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 4.4 mm

Alternate Parts for ADG707BRU

This table gives cross-reference parts and alternative options found for ADG707BRU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG707BRU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ADG707BRU-REEL7 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO28, TSSOP-28 Rochester Electronics LLC ADG707BRU vs ADG707BRU-REEL7
ADG707BRU CMOS, 2.5 Ω Low Voltage Differential 8 Channel Multiplexer Analog Devices Inc ADG707BRU vs ADG707BRU
ADG707BRUZ CMOS, 2.5 Ω Low Voltage Differential 8 Channel Multiplexer Analog Devices Inc ADG707BRU vs ADG707BRUZ
ADG707BRU-REEL 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO28, TSSOP-28 Rochester Electronics LLC ADG707BRU vs ADG707BRU-REEL
ADG707BRUZ 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO28, TSSOP-28 Rochester Electronics LLC ADG707BRU vs ADG707BRUZ
Part Number Description Manufacturer Compare
ADG707BRU CMOS, 2.5 Ω Low Voltage Differential 8 Channel Multiplexer Analog Devices Inc ADG707BRU vs ADG707BRU
ADG707BRUZ 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO28, TSSOP-28 Rochester Electronics LLC ADG707BRU vs ADG707BRUZ
ADG707BRU-REEL 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO28, TSSOP-28 Rochester Electronics LLC ADG707BRU vs ADG707BRU-REEL
ADG707BRU-REEL7 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO28, TSSOP-28 Rochester Electronics LLC ADG707BRU vs ADG707BRU-REEL7
ADG707BRUZ CMOS, 2.5 Ω Low Voltage Differential 8 Channel Multiplexer Analog Devices Inc ADG707BRU vs ADG707BRUZ

ADG707BRU Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADG707BRU by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADG707BRU by Rochester Electronics LLC

  • Please alert me when ADG707BRU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ADG707BRU alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADG707BRU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ADG707BRU alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADG707BRU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADG707BRU by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: