-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS, 2.5 Ω Low Voltage Differential 8 Channel Multiplexer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4931
|
Newark | Multiplexer, Analogue, Tssop, Ic Function:Analog Multiplexer, Power Supply Type:Single & Dual Supply, Supply Voltage Range:1.8V To 5.5V, ± 2.25V To ± 2.75V, Ic Case/Package:Tssop, No. Of Pins:28Pins, No. Of Channels:2Channels Rohs Compliant: Yes |Analog Devices ADG707BRUZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1700 |
|
$5.1400 / $9.0200 | Buy Now |
DISTI #
ADG707BRUZ-REEL7CT-ND
|
DigiKey | IC MUX DUAL 8:1 4.5OHM 28TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13453 In Stock |
|
$4.5625 / $6.1700 | Buy Now |
DISTI #
584-ADG707BRUZ-R7
|
Mouser Electronics | Multiplexer Switch ICs DIFFERENTIAL 8-CH MUX RoHS: Compliant | 34878 |
|
$4.5600 / $6.1700 | Buy Now |
|
Analog Devices Inc | DIFFERENTIAL 8-CH MUX Min Qty: 1 Package Multiple: 1000 | 3691 |
|
$4.7924 / $8.7700 | Buy Now |
|
Chips Pulse Industry Limited | TSSOP-28 Analog Switches RoHS Purchase Online, Ship Immediately | 61 |
|
$4.0608 / $6.0885 | Buy Now |
DISTI #
4032535RL
|
element14 Asia-Pacific | MULTIPLEXER, ANALOGUE, TSSOP RoHS: Compliant Min Qty: 10 Container: Reel | 1700 |
|
$5.2180 / $8.2563 | Buy Now |
DISTI #
4032535
|
element14 Asia-Pacific | MULTIPLEXER, ANALOGUE, TSSOP RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1700 |
|
$5.2180 / $9.1223 | Buy Now |
DISTI #
4032535
|
Farnell | MULTIPLEXER, ANALOGUE, TSSOP RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 1700 |
|
$5.0701 / $8.6417 | Buy Now |
DISTI #
4032535RL
|
Farnell | MULTIPLEXER, ANALOGUE, TSSOP RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 1700 |
|
$5.0701 / $7.8175 | Buy Now |
|
LCSC | 2 4.5 TSSOP-28 Analog Switches / Multiplexers ROHS | 51 |
|
$4.5120 / $6.7650 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG707BRUZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG707BRUZ-REEL7
Analog Devices Inc
CMOS, 2.5 Ω Low Voltage Differential 8 Channel Multiplexer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | TSSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | RU-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | CAN ALSO OPERATE WITH SINGLE 3V OR SINGLE 5V SUPPLIES | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -2.75 V | |
Neg Supply Voltage-Min (Vsup) | -2.25 V | |
Neg Supply Voltage-Nom (Vsup) | -2.5 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Off-state Isolation-Nom | 80 dB | |
On-state Resistance Match-Nom | 0.3 Ω | |
On-state Resistance-Max (Ron) | 4.5 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Signal Current-Max | 0.03 A | |
Supply Current-Max (Isup) | 0.001 mA | |
Supply Voltage-Max (Vsup) | 2.75 V | |
Supply Voltage-Min (Vsup) | 2.25 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 26 ns | |
Switch-on Time-Max | 50 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for ADG707BRUZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG707BRUZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG707BRU-REEL7 | 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO28, TSSOP-28 | Rochester Electronics LLC | ADG707BRUZ-REEL7 vs ADG707BRU-REEL7 |
ADG707BRU | CMOS, 2.5 Ω Low Voltage Differential 8 Channel Multiplexer | Analog Devices Inc | ADG707BRUZ-REEL7 vs ADG707BRU |
ADG707BRUZ | CMOS, 2.5 Ω Low Voltage Differential 8 Channel Multiplexer | Analog Devices Inc | ADG707BRUZ-REEL7 vs ADG707BRUZ |
ADG707BRU-REEL | 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO28, TSSOP-28 | Rochester Electronics LLC | ADG707BRUZ-REEL7 vs ADG707BRU-REEL |
ADG707BRU | 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO28, TSSOP-28 | Rochester Electronics LLC | ADG707BRUZ-REEL7 vs ADG707BRU |
ADG707BRUZ | 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO28, TSSOP-28 | Rochester Electronics LLC | ADG707BRUZ-REEL7 vs ADG707BRUZ |