Part Details for ADG709BRUZ-REEL7 by Analog Devices Inc
Overview of ADG709BRUZ-REEL7 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Price & Stock for ADG709BRUZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4936
|
Newark | Multiplexer, Cmos Analogue, Tssop, Ic Function:Analog Multiplexer, Power Supply Type:Single & Dual Supply, Supply Voltage Range:1.8V To 5.5V, ± 2.25V To ± 2.75V, Ic Case/Package:Tssop, No. Of Pins:16Pins, No. Of Channels:1Channels Rohs Compliant: Yes |Analog Devices ADG709BRUZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 987 |
|
$2.6300 / $4.9800 | Buy Now |
DISTI #
ADG709BRUZ-REEL7CT-ND
|
DigiKey | IC SWITCH SP4TX2 4.5OHM 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5582 In Stock |
|
$2.4045 / $4.7900 | Buy Now |
DISTI #
584-ADG709BRUZ-R7
|
Mouser Electronics | Multiplexer Switch ICs DIFF 4-ch MUX RoHS: Compliant | 1370 |
|
$2.4000 / $4.7900 | Buy Now |
|
Analog Devices Inc | DIFF 4-ch MUX Min Qty: 1 Package Multiple: 1000 | 3117 |
|
$2.4045 / $4.7900 | Buy Now |
|
CHIPMALL.COM LIMITED | 2 4.5 SP4T TSSOP-16 Analog Switches / Multiplexers ROHS | 203 |
|
$1.6299 / $2.6510 | Buy Now |
DISTI #
4032544
|
element14 Asia-Pacific | MULTIPLEXER, CMOS ANALOGUE, TSSOP RoHS: Compliant Min Qty: 1 Container: Cut Tape | 987 |
|
$2.4684 / $5.0324 | Buy Now |
DISTI #
4032544RL
|
element14 Asia-Pacific | MULTIPLEXER, CMOS ANALOGUE, TSSOP RoHS: Compliant Min Qty: 100 Container: Reel | 987 |
|
$2.4684 / $3.7100 | Buy Now |
DISTI #
4032544
|
Farnell | MULTIPLEXER, CMOS ANALOGUE, TSSOP RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 987 |
|
$2.3580 / $4.7411 | Buy Now |
DISTI #
4032544RL
|
Farnell | MULTIPLEXER, CMOS ANALOGUE, TSSOP RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Reel | 987 |
|
$2.3580 / $3.4869 | Buy Now |
|
Win Source Electronics | IC MULTIPLEXER DUAL 4X1 16TSSOP | 89622 |
|
$1.6960 / $2.5440 | Buy Now |
Part Details for ADG709BRUZ-REEL7
ADG709BRUZ-REEL7 CAD Models
ADG709BRUZ-REEL7 Part Data Attributes
|
ADG709BRUZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG709BRUZ-REEL7
Analog Devices Inc
CMOS Low Voltage, 3 Ω 4-Channel Multiplexer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATE WITH 1.8V TO 5.5V SINGLE SUPPLY | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -2.75 V | |
Neg Supply Voltage-Min (Vsup) | -2.25 V | |
Neg Supply Voltage-Nom (Vsup) | -2.5 V | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 60 dB | |
On-state Resistance Match-Nom | 0.4 Ω | |
On-state Resistance-Max (Ron) | 4.5 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | COMMON OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Signal Current-Max | 0.03 A | |
Supply Current-Max (Isup) | 0.001 mA | |
Supply Voltage-Max (Vsup) | 2.75 V | |
Supply Voltage-Min (Vsup) | 2.25 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 15 ns | |
Switch-on Time-Max | 25 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for ADG709BRUZ-REEL7
This table gives cross-reference parts and alternative options found for ADG709BRUZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG709BRUZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG709CRU-REEL7 | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, MO-153AB, TSSOP-16 | Analog Devices Inc | ADG709BRUZ-REEL7 vs ADG709CRU-REEL7 |
ADG709CRUZ-REEL | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, ROHS COMPLIANT, MO-153AB, TSSOP-16 | Analog Devices Inc | ADG709BRUZ-REEL7 vs ADG709CRUZ-REEL |
ADG709BRU-REEL | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, MO-153AB, TSSOP-16 | Rochester Electronics LLC | ADG709BRUZ-REEL7 vs ADG709BRU-REEL |
ADG709CRUZ-REEL7 | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, ROHS COMPLIANT, MO-153AB, TSSOP-16 | Rochester Electronics LLC | ADG709BRUZ-REEL7 vs ADG709CRUZ-REEL7 |
ADG709BRUZ | CMOS Low Voltage, 3 Ω 4-Channel Multiplexer | Analog Devices Inc | ADG709BRUZ-REEL7 vs ADG709BRUZ |
ADG709CRUZ-REEL7 | CMOS Low Voltage, 3 Ω 4-Channel Multiplexer | Analog Devices Inc | ADG709BRUZ-REEL7 vs ADG709CRUZ-REEL7 |
ADG709BRUZ-REEL7 | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, ROHS COMPLIANT, MO-153AB, TSSOP-16 | Rochester Electronics LLC | ADG709BRUZ-REEL7 vs ADG709BRUZ-REEL7 |
ADG709BRU-REEL | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, MO-153AB, TSSOP-16 | Analog Devices Inc | ADG709BRUZ-REEL7 vs ADG709BRU-REEL |
ADG709BRU | CMOS Low Voltage, 3 Ω 4-Channel Multiplexer | Analog Devices Inc | ADG709BRUZ-REEL7 vs ADG709BRU |
ADG709CRU | IC 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, MO-153AB, TSSOP-16, Multiplexer or Switch | Analog Devices Inc | ADG709BRUZ-REEL7 vs ADG709CRU |