Datasheets
ADG723BRMZ-REEL by:

CMOS, Low Voltage, 4 Ω Dual SPST Switch in 3 mm x 2 mm LFCSP

Part Details for ADG723BRMZ-REEL by Analog Devices Inc

Overview of ADG723BRMZ-REEL by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Communication and Networking Automotive

Price & Stock for ADG723BRMZ-REEL

Part # Distributor Description Stock Price Buy
DISTI # 85AK5906
Newark Analogue Sw, 2-Ch, Spst-Nc/No, Msop-8 Rohs Compliant: Yes |Analog Devices ADG723BRMZ-REEL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 2870
  • 1 $3.2600
  • 10 $2.9200
  • 25 $2.7700
  • 50 $2.5800
  • 100 $2.3900
  • 250 $2.2800
  • 500 $2.0400
  • 1,000 $1.7200
$1.7200 / $3.2600 Buy Now
DISTI # ADG723BRMZ-REELCT-ND
DigiKey IC SW SPST-NO/NCX2 4OHM 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 2649
In Stock
  • 1 $3.1300
  • 10 $2.8120
  • 25 $2.6588
  • 100 $2.3043
  • 250 $2.1862
  • 500 $1.9616
  • 1,000 $1.6544
  • 3,000 $1.5717
  • 6,000 $1.5126
$1.5126 / $3.1300 Buy Now
DISTI # 584-ADG723BRMZ-R
Mouser Electronics Analog Switch ICs LOW VOLTAGE DUAL SPST RoHS: Compliant 2160
  • 1 $3.1300
  • 10 $2.6600
  • 100 $2.3000
  • 250 $2.1800
  • 500 $1.9600
  • 1,000 $1.6500
  • 3,000 $1.5600
$1.5600 / $3.1300 Buy Now
Analog Devices Inc LOW VOLTAGE DUAL SPST Min Qty: 3000 Package Multiple: 3000 6000
  • 1 $3.1300
  • 10 $2.8120
  • 25 $2.6588
  • 100 $2.3043
  • 250 $2.1862
  • 500 $1.9616
  • 1,000 $1.6544
  • 3,000 $1.5717
  • 6,000 $1.5126
$1.5126 / $3.1300 Buy Now
Rochester Electronics ADG723 - SPST, 2 Func, 1 Channel, CMOS, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 3
  • 1 $1.7100
  • 25 $1.6700
  • 100 $1.6000
  • 500 $1.5400
  • 1,000 $1.4500
$1.4500 / $1.7100 Buy Now
Win Source Electronics CMOS, Low Voltage, 4 Ω Dual SPST Switches in 3 mm × 2 mm LFCSP | IC SWITCH DUAL SPST 8MSOP 31170
  • 20 $2.6000
  • 47 $2.1340
  • 73 $2.0670
  • 100 $2.0000
  • 130 $1.9340
  • 174 $1.7340
$1.7340 / $2.6000 Buy Now

Part Details for ADG723BRMZ-REEL

ADG723BRMZ-REEL CAD Models

ADG723BRMZ-REEL Part Data Attributes

ADG723BRMZ-REEL Analog Devices Inc
Buy Now Datasheet
Compare Parts:
ADG723BRMZ-REEL Analog Devices Inc CMOS, Low Voltage, 4 Ω Dual SPST Switch in 3 mm x 2 mm LFCSP
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ANALOG DEVICES INC
Part Package Code TSSOP
Package Description ROHS COMPLIANT, MO-187AA, MSOP-8
Pin Count 8
Manufacturer Package Code RM-8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Analog Devices
Additional Feature ALSO OPEARTES AT 5 V SUPPLY
Analog IC - Other Type SPST
JESD-30 Code S-PDSO-G8
JESD-609 Code e3
Length 3 mm
Moisture Sensitivity Level 1
Normal Position NO/NC
Number of Channels 1
Number of Functions 2
Number of Terminals 8
Off-state Isolation-Nom 60 dB
On-state Resistance Match-Nom 0.3 Ω
On-state Resistance-Max (Ron) 10 Ω
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP8,.19
Package Shape SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.1 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 1.8 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES
Switch-off Time-Max 11 ns
Switch-on Time-Max 24 ns
Switching BREAK-BEFORE-MAKE
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3 mm

Alternate Parts for ADG723BRMZ-REEL

This table gives cross-reference parts and alternative options found for ADG723BRMZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG723BRMZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ADG723BRMZ CMOS, Low Voltage, 4 Ω Dual SPST Switch in 3 mm x 2 mm LFCSP Analog Devices Inc ADG723BRMZ-REEL vs ADG723BRMZ
ADG723BRMZ-REEL DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, ROHS COMPLIANT, MO-187AA, MSOP-8 Rochester Electronics LLC ADG723BRMZ-REEL vs ADG723BRMZ-REEL
ADG723BRMZ-REEL7 DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, ROHS COMPLIANT, MO-187AA, MSOP-8 Rochester Electronics LLC ADG723BRMZ-REEL vs ADG723BRMZ-REEL7
ADG723BRM-REEL7 DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, MO-187AA, MSOP-8 Rochester Electronics LLC ADG723BRMZ-REEL vs ADG723BRM-REEL7
ADG723BRM DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, MO-187AA, MSOP-8 Rochester Electronics LLC ADG723BRMZ-REEL vs ADG723BRM
ADG723BRMZ-REEL7 CMOS, Low Voltage, 4 Ω Dual SPST Switch in 3 mm x 2 mm LFCSP Analog Devices Inc ADG723BRMZ-REEL vs ADG723BRMZ-REEL7
ADG723BRM CMOS, Low Voltage, 4 Ω Dual SPST Switch in 3 mm x 2 mm LFCSP Analog Devices Inc ADG723BRMZ-REEL vs ADG723BRM
Part Number Description Manufacturer Compare
ADG723ACPZ-REEL7 CMOS, Low Voltage, 4 Ω Dual SPST Switch in 3 mm x 2 mm LFCSP Analog Devices Inc ADG723BRMZ-REEL vs ADG723ACPZ-REEL7
ADG723BRM CMOS, Low Voltage, 4 Ω Dual SPST Switch in 3 mm x 2 mm LFCSP Analog Devices Inc ADG723BRMZ-REEL vs ADG723BRM
MAX4543CUA+T SPST, 2 Func, 1 Channel, PDSO8, MICRO MAX PACKAGE-8 Maxim Integrated Products ADG723BRMZ-REEL vs MAX4543CUA+T
MAX4543EUA+T SPST, 2 Func, 1 Channel, CMOS, PDSO8, MICRO MAX PACKAGE-8 Maxim Integrated Products ADG723BRMZ-REEL vs MAX4543EUA+T
MAX4543EUA+ SPST, 2 Func, 1 Channel, CMOS, PDSO8, MICRO MAX PACKAGE-8 Maxim Integrated Products ADG723BRMZ-REEL vs MAX4543EUA+
MAX4543EKA-T DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, SOT-23, 8 PIN Rochester Electronics LLC ADG723BRMZ-REEL vs MAX4543EKA-T
MAX325CUA+T SPST, 2 Func, 1 Channel, CMOS, PDSO8, UMAX-8 Maxim Integrated Products ADG723BRMZ-REEL vs MAX325CUA+T
MAX4543EUA-T SPST, 2 Func, 1 Channel, CMOS, PDSO8, MSOP-8 Maxim Integrated Products ADG723BRMZ-REEL vs MAX4543EUA-T
MAX4543CUA+ SPST, 2 Func, 1 Channel, PDSO8, MICRO MAX PACKAGE-8 Maxim Integrated Products ADG723BRMZ-REEL vs MAX4543CUA+
ADG723BRMZ-REEL7 CMOS, Low Voltage, 4 Ω Dual SPST Switch in 3 mm x 2 mm LFCSP Analog Devices Inc ADG723BRMZ-REEL vs ADG723BRMZ-REEL7

ADG723BRMZ-REEL Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADG723BRMZ-REEL by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADG723BRMZ-REEL by Analog Devices Inc

  • Please alert me when ADG723BRMZ-REEL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ADG723BRMZ-REEL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADG723BRMZ-REEL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ADG723BRMZ-REEL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADG723BRMZ-REEL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADG723BRMZ-REEL by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: