There are no models available for this part yet.
Overview of ADG723BRMZ-REEL by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG723BRMZ-REEL7 | Analog Devices | LOW VOLTAGE DUAL SPST | |
ADG723BRMZ-REEL | Analog Devices | LOW VOLTAGE DUAL SPST | |
ADG723BRMZ | Analog Devices | LOW VOLTAGE DUAL SPST |
CAD Models for ADG723BRMZ-REEL by Rochester Electronics LLC
Part Data Attributes for ADG723BRMZ-REEL by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code
|
TSSOP
|
Package Description
|
ROHS COMPLIANT, MO-187AA, MSOP-8
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
ALSO OPEARTES AT 5 V SUPPLY
|
Analog IC - Other Type
|
SPST
|
JESD-30 Code
|
S-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
1
|
Number of Functions
|
2
|
Number of Terminals
|
8
|
Off-state Isolation-Nom
|
60 dB
|
On-state Resistance Match-Nom
|
0.3 Ω
|
On-state Resistance-Max (Ron)
|
10 Ω
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Seated Height-Max
|
1.1 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
1.8 V
|
Supply Voltage-Nom (Vsup)
|
3 V
|
Surface Mount
|
YES
|
Switch-off Time-Max
|
11 ns
|
Switch-on Time-Max
|
24 ns
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
3 mm
|
Alternate Parts for ADG723BRMZ-REEL
This table gives cross-reference parts and alternative options found for ADG723BRMZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG723BRMZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG723BRMZ-REEL7 | CMOS, Low Voltage, 4 Ω Dual SPST Switch in 3 mm x 2 mm LFCSP | Analog Devices Inc | ADG723BRMZ-REEL vs ADG723BRMZ-REEL7 |
ADG723BRM-REEL7 | CMOS, Low Voltage, 4 Ω Dual SPST Switch in 3 mm x 2 mm LFCSP | Analog Devices Inc | ADG723BRMZ-REEL vs ADG723BRM-REEL7 |
ADG723BRMZ-REEL7 | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, ROHS COMPLIANT, MO-187AA, MSOP-8 | Rochester Electronics LLC | ADG723BRMZ-REEL vs ADG723BRMZ-REEL7 |
ADG723BRM | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, MO-187AA, MSOP-8 | Rochester Electronics LLC | ADG723BRMZ-REEL vs ADG723BRM |
ADG723BRM-REEL7 | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, MO-187AA, MSOP-8 | Rochester Electronics LLC | ADG723BRMZ-REEL vs ADG723BRM-REEL7 |
ADG723BRMZ-REEL | CMOS, Low Voltage, 4 Ω Dual SPST Switch in 3 mm x 2 mm LFCSP | Analog Devices Inc | ADG723BRMZ-REEL vs ADG723BRMZ-REEL |
Related Parts for ADG723BRMZ-REEL
-
STM32L051C8T3Microcontrollers
-
ADG711BRZMultiplexers or Switches
-
ADS1000A0QDBVRQ1Analog to Digital Converters
-
ADT7420UCPZ-R2Other Analog ICs
-
AD8607ARMZ-REELOperational Amplifiers
-
ADP1870ARMZ-0.6-R7Switching Regulator or Controllers
-
AD9755ASTRLDigital to Analog Converters
-
NTD2955T4GPower Field-Effect Transistors
-
ADM1818-10ART-REELPower Management Circuits