Part Details for ADG731BCPZ-REEL by Analog Devices Inc
Overview of ADG731BCPZ-REEL by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADG731BCPZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADG731BCPZ-REELTR-ND
|
DigiKey | IC MUX 32:1 5.5OHM 48LFCSP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.9462 | Buy Now |
DISTI #
584-ADG731BCPZ-R
|
Mouser Electronics | Multiplexer Switch ICs 1.8V to 5.5V, 32:1 MUX with SPI I/F I.C. RoHS: Compliant | 0 |
|
$8.9400 | Order Now |
|
Analog Devices Inc | 1.8V to 5.5V, 32:1 MUX with SP Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$8.9462 / $14.6800 | Buy Now |
Part Details for ADG731BCPZ-REEL
ADG731BCPZ-REEL CAD Models
ADG731BCPZ-REEL Part Data Attributes:
|
ADG731BCPZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG731BCPZ-REEL
Analog Devices Inc
32-Channel, Serially Controlled 3.5 Ω 1.8 V to 5.5 V, ±2.5 V, Analog Multiplexer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 7 X 7 MM, MO-220VKKD-2, LFCSP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | CP-48-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATE WITH 1.8 V TO 5.5 V SINGLE SUPPLY | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage-Max (Vsup) | -2.75 V | |
Neg Supply Voltage-Min (Vsup) | -2.25 V | |
Neg Supply Voltage-Nom (Vsup) | -2.5 V | |
Number of Channels | 32 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Off-state Isolation-Nom | 72 dB | |
On-state Resistance Match-Nom | 0.3 Ω | |
On-state Resistance-Max (Ron) | 5.5 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 2.75 V | |
Supply Voltage-Min (Vsup) | 2.25 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 75 ns | |
Switch-on Time-Max | 75 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm |
Alternate Parts for ADG731BCPZ-REEL
This table gives cross-reference parts and alternative options found for ADG731BCPZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG731BCPZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG731BCP-REEL7 | 32-CHANNEL, SGL ENDED MULTIPLEXER, QCC48, 7 X 7 MM, MO-220VKKD-2, LFCSP-48 | Rochester Electronics LLC | ADG731BCPZ-REEL vs ADG731BCP-REEL7 |
ADG731BCPZ | 32-Channel, Serially Controlled 3.5 Ω 1.8 V to 5.5 V, ±2.5 V, Analog Multiplexer | Analog Devices Inc | ADG731BCPZ-REEL vs ADG731BCPZ |
ADG731BCP-REEL7 | IC 32-CHANNEL, SGL ENDED MULTIPLEXER, QCC48, 7 X 7 MM, MO-220VKKD-2, LFCSP-48, Multiplexer or Switch | Analog Devices Inc | ADG731BCPZ-REEL vs ADG731BCP-REEL7 |