Part Details for ADG736BRMZ-REEL by Analog Devices Inc
Results Overview of ADG736BRMZ-REEL by Analog Devices Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADG736BRMZ-REEL Information
ADG736BRMZ-REEL by Analog Devices Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| HSCHD02AR0001R | Amphenol Communications Solutions | HSC Right Angle plug,Tape and Reel,Black housing | |
| HSDNBSPPCB14WBA | Amphenol Communications Solutions | HSD Right plug,Tape and Reel,Cream white housing | |
| HSCHD02BR1001R | Amphenol Communications Solutions | HSC Right Angle plug,Tape and Reel,Blue housing |
Price & Stock for ADG736BRMZ-REEL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
60AK4975
|
Newark | Analogue Switch, 2-Channel, Spdt, Msop, Ic Function:Analog Switch, Power Supply Type:Single Supply, Supply Voltage Range:1.8V To 5.5V, Ic Case/Package:Msop, No. Of Pins:10Pins, No. Of Channels:2Channels, On Resistance Typ:2.5Ohm Rohs Compliant: Yes |Analog Devices ADG736BRMZ-REEL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2270 |
|
$1.8500 / $4.8300 | Buy Now |
|
DISTI #
505-ADG736BRMZ-REELCT-ND
|
DigiKey | IC SWITCH SPDT X 2 4OHM 10MSOP Min Qty: 1 Lead time: 16 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
3000 In Stock |
|
$1.8500 / $5.1500 | Buy Now |
|
DISTI #
584-ADG736BRMZ-R
|
Mouser Electronics | Analog Switch ICs LOW VOLTAGE DUAL SPDT I.C. RoHS: Compliant | 0 |
|
$1.8500 / $4.8300 | Order Now |
|
|
Analog Devices Inc | LOW VOLTAGE DUAL SPDT I.C. Min Qty: 3000 Package Multiple: 3000 | 9000 |
|
$1.8500 / $5.1500 | Buy Now |
|
DISTI #
50876427
|
Verical | Analog Switch Dual SPDT 10-Pin MSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 9000 |
|
$1.8306 | Buy Now |
|
|
Rochester Electronics | SPDT, 2 Func, 1 Channel, CMOS, PDSO10 RoHS: Compliant Status: Active Min Qty: 1 | 28 |
|
$1.5600 / $1.9500 | Buy Now |
|
DISTI #
50876427
|
Verical | Analog Switch Dual SPDT 10-Pin MSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 9000 |
|
$1.8306 | Buy Now |
|
DISTI #
ADG736BRMZ-REEL
|
Richardson RFPD | ANALOG SWITCH RoHS: Compliant Min Qty: 3000 | 0 |
|
$1.9400 | Buy Now |
|
DISTI #
50876427
|
Verical | Analog Switch Dual SPDT 10-Pin MSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 9000 |
|
$1.8306 | Buy Now |
|
|
Chip Stock | CMOSLowVoltage2.5ΩDualSPDTSwitch|ICSWITCHDUALSPDT10MSOP | 67230 |
|
RFQ |
US Tariff Estimator: ADG736BRMZ-REEL by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADG736BRMZ-REEL
ADG736BRMZ-REEL CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADG736BRMZ-REEL Part Data Attributes
|
|
ADG736BRMZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG736BRMZ-REEL
Analog Devices Inc
SPDT, 2 Func, 1 Channel, CMOS, PDSO10
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOP | |
| Package Description | Tssop, Tssop10,.19,20 | |
| Pin Count | 10 | |
| Manufacturer Package Code | RM-10 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Spdt | |
| JESD-30 Code | S-PDSO-G10 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 2 | |
| Number of Terminals | 10 | |
| Off-state Isolation-Nom | 62 Db | |
| On-state Resistance Match-Nom | 0.1 Ω | |
| On-state Resistance-Max (Ron) | 12 Ω | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output | Separate Output | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP10,.19,20 | |
| Package Shape | Square | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 Mm | |
| Signal Current-Max | 0.03 A | |
| Supply Current-Max (Isup) | 0.001 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 1.8 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Switch-off Time-Max | 10 Ns | |
| Switch-on Time-Max | 20 Ns | |
| Switching | Break-Before-Make | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Width | 3 Mm |
Alternate Parts for ADG736BRMZ-REEL
This table gives cross-reference parts and alternative options found for ADG736BRMZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG736BRMZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADG736BRMZ | Analog Devices Inc | $2.3730 | SPDT, 2 Func, 1 Channel, CMOS, PDSO10 | ADG736BRMZ-REEL vs ADG736BRMZ |
ADG736BRMZ-REEL Frequently Asked Questions (FAQ)
-
A good PCB layout practice is to keep the analog and digital grounds separate, use a solid ground plane, and keep the signal traces short and away from noise sources. A 4-layer PCB with a dedicated analog ground plane is recommended.
-
Use a low-ESR capacitor (e.g., 0.1 μF) between VDD and GND, and a 10 μF capacitor between VDD and GND for bulk decoupling. Ensure the power supply is clean and regulated, and use a low-dropout regulator if necessary.
-
The ADG736BRMZ-REEL can operate up to 250 MHz, but the actual frequency limit depends on the specific application, PCB layout, and signal integrity. It's recommended to consult the datasheet and application notes for more information.
-
Use ESD protection devices (e.g., TVS diodes) on the input and output pins, and ensure the PCB design includes ESD protection features such as guard rings and ESD-safe layout practices.
-
Use a heat sink or thermal pad on the exposed pad of the QFN package, and ensure good airflow around the device. The maximum junction temperature is 150°C, so thermal management is crucial to prevent overheating.