Part Details for ADG751ARMZ-REEL by Analog Devices Inc
Overview of ADG751ARMZ-REEL by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG751ARMZ-REEL | Analog Devices | SINGLE SPST T-SWITCH I.C | |
ADG751ARMZ | Analog Devices | SINGLE SPST T-SWITCH I.C | |
74AC521SC REEL | Rochester Electronics LLC | 74AC521 - Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS |
Price & Stock for ADG751ARMZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADG751ARMZ-REEL-ND
|
DigiKey | IC VIDEO SWITCH SPST 8MSOP Min Qty: 115 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
12596 In Stock |
|
$2.6300 | Buy Now |
DISTI #
ADG751ARMZ-REELTR-ND
|
DigiKey | IC VIDEO SWITCH SPST 8MSOP Min Qty: 115 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.2801 | Buy Now |
DISTI #
584-ADG751ARMZ-R
|
Mouser Electronics | Analog Switch ICs SINGLE SPST T-SWITCH I.C RoHS: Compliant | 0 |
|
$2.4400 | Order Now |
|
Analog Devices Inc | SINGLE SPST T-SWITCH I.C Min Qty: 3000 Package Multiple: 3000 | 63000 |
|
$1.7400 / $3.2900 | Buy Now |
DISTI #
26617804
|
Verical | Analog Switch Single SPST 8-Pin MSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 63000 |
|
$2.1840 | Buy Now |
|
Rochester Electronics | SPST, 1 Channel, CMOS, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 1492 |
|
$2.2600 / $2.6500 | Buy Now |
Part Details for ADG751ARMZ-REEL
ADG751ARMZ-REEL CAD Models
ADG751ARMZ-REEL Part Data Attributes
|
ADG751ARMZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG751ARMZ-REEL
Analog Devices Inc
CMOS, Low Voltage, RF/Video, SPST Switch (Single Pole, Single Throw)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | MICRO, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | CAN ALSO BE OPERATED FROM 4.5 TO 5.5V | |
Analog IC - Other Type | SPST | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Off-state Isolation-Nom | 65 dB | |
On-state Resistance-Max (Ron) | 50 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.09 mm | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 6 ns | |
Switch-on Time-Max | 19 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for ADG751ARMZ-REEL
This table gives cross-reference parts and alternative options found for ADG751ARMZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG751ARMZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG751ARMZ | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, MICRO, SOIC-8 | Rochester Electronics LLC | ADG751ARMZ-REEL vs ADG751ARMZ |
ADG751ARM-REEL7 | IC 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, MICRO, SOIC-8, Multiplexer or Switch | Analog Devices Inc | ADG751ARMZ-REEL vs ADG751ARM-REEL7 |
ADG751ARMZ | CMOS, Low Voltage, RF/Video, SPST Switch (Single Pole, Single Throw) | Analog Devices Inc | ADG751ARMZ-REEL vs ADG751ARMZ |
ADG751ARM | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, MICRO, SOIC-8 | Rochester Electronics LLC | ADG751ARMZ-REEL vs ADG751ARM |
ADG751ARM-REEL | IC 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, MICRO, SOIC-8, Multiplexer or Switch | Analog Devices Inc | ADG751ARMZ-REEL vs ADG751ARM-REEL |
ADG751ARMZ-REEL | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, MICRO, SOIC-8 | Rochester Electronics LLC | ADG751ARMZ-REEL vs ADG751ARMZ-REEL |
ADG751ARM | IC 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, MICRO, SOIC-8, Multiplexer or Switch | Analog Devices Inc | ADG751ARMZ-REEL vs ADG751ARM |
ADG751ARM-REEL7 | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, MICRO, SOIC-8 | Rochester Electronics LLC | ADG751ARMZ-REEL vs ADG751ARM-REEL7 |