-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Low Voltage, 3 Ω 8-Channel Multiplexer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4986
|
Newark | Multiplexer, Analogue, Lfcsp-Ep, Ic Function:Analog Multiplexer, Power Supply Type:Single & Dual Supply, Supply Voltage Range:1.8V To 5.5V, ± 2.25V To ± 2.75V, Ic Case/Package:Lfcsp-Ep, No. Of Pins:20Pins, No. Of Channels:1Channelsrohs Compliant: Yes |Analog Devices ADG758BCPZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 700 |
|
$2.5100 / $4.7600 | Buy Now |
DISTI #
505-ADG758BCPZ-ND
|
DigiKey | IC MUX 8:1 4.5OHM 20LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
1187 In Stock |
|
$2.2970 / $4.5800 | Buy Now |
DISTI #
584-ADG758BCPZ
|
Mouser Electronics | Multiplexer Switch ICs 8 CHNL MUX I.C. RoHS: Compliant | 3115 |
|
$2.1800 / $4.5800 | Buy Now |
|
Analog Devices Inc | 8 CHNL MUX I.C. Min Qty: 1 Package Multiple: 490 | 1230 |
|
$1.5400 / $4.5800 | Buy Now |
|
Bristol Electronics | 305 |
|
RFQ | ||
|
Quest Components | SINGLE-ENDED MULTIPLEXER, 1 FUNC, 8 CHANNEL, CMOS | 48 |
|
$3.4350 / $5.1525 | Buy Now |
|
Ameya Holding Limited | ADG758BCPZ 多路复用器, 单 8:1, 3 V 5 V, 20针 LFCSP封装 | 1382 |
|
RFQ | |
|
ComSIT USA | 3 OHM, 8-CHANNEL MULTIPLEXER IN CHIP SCALE PACKAGE Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS RoHS: Compliant | Europe - 4 |
|
RFQ | |
DISTI #
4032558
|
element14 Asia-Pacific | MULTIPLEXER, ANALOGUE, LFCSP-EP RoHS: Compliant Min Qty: 1 Container: Each | 700 |
|
$2.3098 / $4.8183 | Buy Now |
DISTI #
4032558
|
Farnell | MULTIPLEXER, ANALOGUE, LFCSP-EP RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 700 |
|
$2.3118 / $4.5985 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG758BCPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG758BCPZ
Analog Devices Inc
CMOS Low Voltage, 3 Ω 8-Channel Multiplexer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, CSP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | CP-20-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATE WITH 1.8V TO 5.5V SINGLE SUPPLY | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage-Max (Vsup) | -2.75 V | |
Neg Supply Voltage-Min (Vsup) | -2.25 V | |
Neg Supply Voltage-Nom (Vsup) | -2.5 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Off-state Isolation-Nom | 60 dB | |
On-state Resistance Match-Nom | 0.4 Ω | |
On-state Resistance-Max (Ron) | 4.5 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Signal Current-Max | 0.03 A | |
Supply Current-Max (Isup) | 0.001 mA | |
Supply Voltage-Max (Vsup) | 2.75 V | |
Supply Voltage-Min (Vsup) | 2.25 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 15 ns | |
Switch-on Time-Max | 25 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for ADG758BCPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG758BCPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG758BCP-REEL | IC 8-CHANNEL, SGL ENDED MULTIPLEXER, QCC20, 4 X 4 MM, CSP-20, Multiplexer or Switch | Analog Devices Inc | ADG758BCPZ vs ADG758BCP-REEL |
ADG758BCP | IC 8-CHANNEL, SGL ENDED MULTIPLEXER, QCC20, 4 X 4 MM, CSP-20, Multiplexer or Switch | Analog Devices Inc | ADG758BCPZ vs ADG758BCP |
ADG758BCP-REEL | 8-CHANNEL, SGL ENDED MULTIPLEXER, QCC20, 4 X 4 MM, CSP-20 | Rochester Electronics LLC | ADG758BCPZ vs ADG758BCP-REEL |