Part Details for ADG759BCPZ-REEL7 by Analog Devices Inc
Overview of ADG759BCPZ-REEL7 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Aerospace and Defense
Entertainment and Gaming
Communication and Networking
Price & Stock for ADG759BCPZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4989
|
Newark | Multiplexer, Analogue, Lfcsp-Ep, Ic Function:Analog Multiplexer, Power Supply Type:Single & Dual Supply, Supply Voltage Range:1.8V To 5.5V, ± 2.25V To ± 2.75V, Ic Case/Package:Lfcsp-Ep, No. Of Pins:20Pins, No. Of Channels:2Channelsrohs Compliant: Yes |Analog Devices ADG759BCPZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1482 |
|
$3.5000 / $5.6000 | Buy Now |
DISTI #
ADG759BCPZ-REEL7CT-ND
|
DigiKey | IC SWITCH SP4TX2 4.5OHM 20LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9815 In Stock |
|
$2.7000 / $5.3800 | Buy Now |
DISTI #
584-ADG759BCPZ-R7
|
Mouser Electronics | Multiplexer Switch ICs Differential 4 CHNL MUX I.C. RoHS: Compliant | 16903 |
|
$2.5900 / $5.3800 | Buy Now |
|
Analog Devices Inc | Differential 4 CHNL MUX I.C. Min Qty: 1 Package Multiple: 1500 | 3463 |
|
$1.8000 / $5.3800 | Buy Now |
DISTI #
4032562RL
|
Farnell | MULTIPLEXER, ANALOGUE, LFCSP-EP RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Reel | 1482 |
|
$2.6266 / $3.9211 | Buy Now |
DISTI #
4032562
|
Farnell | MULTIPLEXER, ANALOGUE, LFCSP-EP RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 1482 |
|
$2.6266 / $5.3412 | Buy Now |
Part Details for ADG759BCPZ-REEL7
ADG759BCPZ-REEL7 CAD Models
ADG759BCPZ-REEL7 Part Data Attributes
|
ADG759BCPZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG759BCPZ-REEL7
Analog Devices Inc
CMOS Low Voltage, 3 ohms 4-Channel Multiplexer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, CSP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | CP-20-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | CAN ALSO OPERATE AT 5V NOMINAL | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage-Max (Vsup) | -2.75 V | |
Neg Supply Voltage-Min (Vsup) | -2.25 V | |
Neg Supply Voltage-Nom (Vsup) | -2.5 V | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Off-state Isolation-Nom | 80 dB | |
On-state Resistance Match-Nom | 0.4 Ω | |
On-state Resistance-Max (Ron) | 4.5 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Signal Current-Max | 0.03 A | |
Supply Current-Max (Isup) | 0.001 mA | |
Supply Voltage-Max (Vsup) | 2.75 V | |
Supply Voltage-Min (Vsup) | 2.25 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 15 ns | |
Switch-on Time-Max | 25 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
Alternate Parts for ADG759BCPZ-REEL7
This table gives cross-reference parts and alternative options found for ADG759BCPZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG759BCPZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG759BCP | IC 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, QCC20, 4 X 4 MM, CSP-20, Multiplexer or Switch | Analog Devices Inc | ADG759BCPZ-REEL7 vs ADG759BCP |
ADG759BCP-REEL | IC 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, QCC20, 4 X 4 MM, CSP-20, Multiplexer or Switch | Analog Devices Inc | ADG759BCPZ-REEL7 vs ADG759BCP-REEL |
ADG759BCPZ | CMOS Low Voltage, 3 ohms 4-Channel Multiplexer | Analog Devices Inc | ADG759BCPZ-REEL7 vs ADG759BCPZ |
ADG759BCPZ-REEL | CMOS Low Voltage, 3 ohms 4-Channel Multiplexer | Analog Devices Inc | ADG759BCPZ-REEL7 vs ADG759BCPZ-REEL |