-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5 Ω CMOS Low Power Dual 2:1 Mux/Demux USB 1.1 Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG787BRMZ-REEL | Analog Devices | Dual 2:1 Mux IC | |
ADG787BRMZ-500RL7 | Analog Devices | Dual 2:1 Mux IC | |
ADG787BRMZ | Analog Devices | Dual 2:1 Mux IC |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5003
|
Newark | Analogue Switch, 2-Channel, Spdt, Msop, Ic Function:Analog Switch, Analog Multiplexer/Demultiplexer, Power Supply Type:Single Supply, Supply Voltage Range:1.8V To 5.5V, Ic Case/Package:Msop, No. Of Pins:10Pins, Interfaces:- Rohs Compliant: Yes |Analog Devices ADG787BRMZ-REEL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 107 |
|
$1.7700 / $3.3500 | Buy Now |
DISTI #
ADG787BRMZ-REELCT-ND
|
DigiKey | IC SWITCH SPDT X 2 3OHM 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2760 In Stock |
|
$1.5625 / $4.6500 | Buy Now |
DISTI #
584-ADG787BRMZ-R
|
Mouser Electronics | Analog Switch ICs Dual 2:1 Mux IC RoHS: Compliant | 8790 |
|
$1.6100 / $3.3500 | Buy Now |
|
Analog Devices Inc | Dual 2:1 Mux IC Min Qty: 3000 Package Multiple: 3000 | 9000 |
|
$1.5625 / $4.6500 | Buy Now |
|
Win Source Electronics | 2.5 OHM CMOS Low Power Dual 2:1 Mux/Demux USB 1.1 Switch | IC MUX/DEMUX DUAL 2X1 10MSOP | 23200 |
|
$3.7690 / $5.6530 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG787BRMZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG787BRMZ-REEL
Analog Devices Inc
2.5 Ω CMOS Low Power Dual 2:1 Mux/Demux USB 1.1 Switch
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | LEAD FREE, MO-187BA, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | RM-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO/NC | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Off-state Isolation-Nom | 63 dB | |
On-state Resistance Match-Nom | 0.07 Ω | |
On-state Resistance-Max (Ron) | 5.75 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Switch-off Time-Max | 6 ns | |
Switch-on Time-Max | 30 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ADG787BRMZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG787BRMZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG787BRMZ-500RL7 | DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO10, LEAD FREE, MO-187BA, MSOP-10 | Rochester Electronics LLC | ADG787BRMZ-REEL vs ADG787BRMZ-500RL7 |
ADG787BRMZ-REEL | DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO10, LEAD FREE, MO-187BA, MSOP-10 | Rochester Electronics LLC | ADG787BRMZ-REEL vs ADG787BRMZ-REEL |
ADG787BRMZ-500RL7 | 2.5 Ω CMOS Low Power Dual 2:1 Mux/Demux USB 1.1 Switch | Analog Devices Inc | ADG787BRMZ-REEL vs ADG787BRMZ-500RL7 |