Part Details for ADG799GBCPZ-REEL by Analog Devices Inc
Overview of ADG799GBCPZ-REEL by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADG799GBCPZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | I2C-Compatible, Wide Bandwidth Triple 2W2 Crosspoint Switch ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 20000 |
|
$1.7500 / $2.0600 | Buy Now |
Part Details for ADG799GBCPZ-REEL
ADG799GBCPZ-REEL CAD Models
ADG799GBCPZ-REEL Part Data Attributes:
|
ADG799GBCPZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG799GBCPZ-REEL
Analog Devices Inc
IC 3-CHANNEL, CROSS POINT SWITCH, QCC24, 4 X 4 MM, LEAD FREE, MO-220-VGGD-2, LFCSP-24, Multiplexer or Switch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, LEAD FREE, MO-220-VGGD-2, LFCSP-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATE AT 5V SUPPLY | |
Analog IC - Other Type | CROSS POINT SWITCH | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Off-state Isolation-Nom | 60 dB | |
On-state Resistance Match-Nom | 1.85 Ω | |
On-state Resistance-Max (Ron) | 5.5 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 260 ns | |
Switch-on Time-Max | 266 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
Alternate Parts for ADG799GBCPZ-REEL
This table gives cross-reference parts and alternative options found for ADG799GBCPZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG799GBCPZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG799GCCPZ-500RL7 | IC 3-CHANNEL, CROSS POINT SWITCH, QCC24, 4 X 4 MM, LEAD FREE, MO-220-VGGD-2, LFCSP-24, Multiplexer or Switch | Analog Devices Inc | ADG799GBCPZ-REEL vs ADG799GCCPZ-500RL7 |
ADG799GCCPZ-REEL | IC 3-CHANNEL, CROSS POINT SWITCH, QCC24, 4 X 4 MM, LEAD FREE, MO-220-VGGD-2, LFCSP-24, Multiplexer or Switch | Analog Devices Inc | ADG799GBCPZ-REEL vs ADG799GCCPZ-REEL |
ADG799GBCPZ-REEL | 3-CHANNEL, CROSS POINT SWITCH, QCC24, 4 X 4 MM, LEAD FREE, MO-220-VGGD-2, LFCSP-24 | Rochester Electronics LLC | ADG799GBCPZ-REEL vs ADG799GBCPZ-REEL |
ADG799GBCPZ-500RL7 | IC 3-CHANNEL, CROSS POINT SWITCH, QCC24, 4 X 4 MM, LEAD FREE, MO-220-VGGD-2, LFCSP-24, Multiplexer or Switch | Analog Devices Inc | ADG799GBCPZ-REEL vs ADG799GBCPZ-500RL7 |