Part Details for ADG801BRM-REEL by Analog Devices Inc
Overview of ADG801BRM-REEL by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for ADG801BRM-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LESS THAN 0.4 Ohm CMOS 1.8V to 5.5V, SPST Switch ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3073 |
|
$1.3500 / $1.5900 | Buy Now |
Part Details for ADG801BRM-REEL
ADG801BRM-REEL CAD Models
ADG801BRM-REEL Part Data Attributes:
|
ADG801BRM-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG801BRM-REEL
Analog Devices Inc
1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, MO-187AA, MSOP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MO-187AA, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Off-state Isolation-Nom | 61 dB | |
On-state Resistance-Max (Ron) | 0.6 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 15 ns | |
Switch-on Time-Max | 55 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for ADG801BRM-REEL
This table gives cross-reference parts and alternative options found for ADG801BRM-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG801BRM-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG801BRMZ | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, ROHS COMPLIANT, MO-187AA, MSOP-8 | Rochester Electronics LLC | ADG801BRM-REEL vs ADG801BRMZ |
ADG801BRMZ-REEL7 | <0.4 Ω CMOS 1.8 V to 5.5 V SPST Switch | Analog Devices Inc | ADG801BRM-REEL vs ADG801BRMZ-REEL7 |
ADG801BRMZ | <0.4 Ω CMOS 1.8 V to 5.5 V SPST Switch | Analog Devices Inc | ADG801BRM-REEL vs ADG801BRMZ |
ADG801BRM | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, MO-187AA, MSOP-8 | Rochester Electronics LLC | ADG801BRM-REEL vs ADG801BRM |
ADG801BRM-REEL7 | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, MO-187AA, MSOP-8 | Rochester Electronics LLC | ADG801BRM-REEL vs ADG801BRM-REEL7 |
ADG801BRM | <0.4 Ω CMOS 1.8 V to 5.5 V SPST Switch | Analog Devices Inc | ADG801BRM-REEL vs ADG801BRM |
ADG801BRMZ-REEL | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, ROHS COMPLIANT, MO-187AA, MSOP-8 | Analog Devices Inc | ADG801BRM-REEL vs ADG801BRMZ-REEL |
ADG801BRM-R2 | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, MO-187AA, MSOP-8 | Rochester Electronics LLC | ADG801BRM-REEL vs ADG801BRM-R2 |
ADG801BRM-R2 | IC 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, MO-187AA, MSOP-8, Multiplexer or Switch | Analog Devices Inc | ADG801BRM-REEL vs ADG801BRM-R2 |