Part Details for ADG801BRTZ-500RL7 by Rochester Electronics LLC
Overview of ADG801BRTZ-500RL7 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADG801BRTZ-500RL7
ADG801BRTZ-500RL7 CAD Models
ADG801BRTZ-500RL7 Part Data Attributes
|
ADG801BRTZ-500RL7
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ADG801BRTZ-500RL7
Rochester Electronics LLC
1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO6, ROHS COMPLIANT, MO-178AB, SOT-23, 6 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | SOIC | |
Package Description | LSSOP, | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G6 | |
Length | 2.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Off-state Isolation-Nom | 61 dB | |
On-state Resistance-Max (Ron) | 0.6 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 15 ns | |
Switch-on Time-Max | 55 ns | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
Alternate Parts for ADG801BRTZ-500RL7
This table gives cross-reference parts and alternative options found for ADG801BRTZ-500RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG801BRTZ-500RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG801BRT | IC 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO6, PLASTIC, SOT-23, 6 PIN, Multiplexer or Switch | Analog Devices Inc | ADG801BRTZ-500RL7 vs ADG801BRT |
ADG801BRT-500RL7 | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO6, MO-178AB, SOT-23, 6 PIN | Rochester Electronics LLC | ADG801BRTZ-500RL7 vs ADG801BRT-500RL7 |
ADG801BRT-REEL | IC 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO6, MO-178AB, SOT-23, 6 PIN, Multiplexer or Switch | Analog Devices Inc | ADG801BRTZ-500RL7 vs ADG801BRT-REEL |
ADG801BRT-R2 | IC 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO6, MO-178AB, SOT-23, 6 PIN, Multiplexer or Switch | Analog Devices Inc | ADG801BRTZ-500RL7 vs ADG801BRT-R2 |
ADG801BRT-500RL7 | <0.4 Ω CMOS 1.8 V to 5.5 V SPST Switch | Analog Devices Inc | ADG801BRTZ-500RL7 vs ADG801BRT-500RL7 |
ADG801BRT-REEL7 | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO6, MO-178AB, SOT-23, 6 PIN | Rochester Electronics LLC | ADG801BRTZ-500RL7 vs ADG801BRT-REEL7 |
ADG801BRTZ-REEL7 | <0.4 Ω CMOS 1.8 V to 5.5 V SPST Switch | Analog Devices Inc | ADG801BRTZ-500RL7 vs ADG801BRTZ-REEL7 |
ADG801BRTZ-500RL7 | <0.4 Ω CMOS 1.8 V to 5.5 V SPST Switch | Analog Devices Inc | ADG801BRTZ-500RL7 vs ADG801BRTZ-500RL7 |
ADG801BRT-REEL7 | <0.4 Ω CMOS 1.8 V to 5.5 V SPST Switch | Analog Devices Inc | ADG801BRTZ-500RL7 vs ADG801BRT-REEL7 |