-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.4 Ω CMOS, Dual DPDT Switch in WLCSP/LFCSP/TSSOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5027
|
Newark | Analogue Switch, 2-Channel, Dpdt, Tssop, Ic Function:Analog Switch, Power Supply Type:Single Supply, Supply Voltage Range:1.8V To 5.5V, Ic Case/Package:Tssop, No. Of Pins:16Pins, No. Of Channels:2Channels, On Resistance Typ:0.4Ohm Rohs Compliant: Yes |Analog Devices ADG888YRUZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 992 |
|
$3.2200 / $6.0900 | Buy Now |
DISTI #
ADG888YRUZ-REEL7CT-ND
|
DigiKey | IC SWITCH DPDTX2 480MOHM 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
568 In Stock |
|
$2.9418 / $5.8600 | Buy Now |
DISTI #
584-ADG888YRUZ-R7
|
Mouser Electronics | Analog Switch ICs 0.5 OHM DUAL DPDT 1.8V-5.5V RoHS: Compliant | 3337 |
|
$2.9400 / $5.8600 | Buy Now |
|
Analog Devices Inc | 0.5 OHM DUAL DPDT 1.8V-5.5V Min Qty: 1 Package Multiple: 1000 | 6114 |
|
$2.9418 / $5.8600 | Buy Now |
DISTI #
29520270
|
Verical | Analog Switch Dual DPDT 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 6000 |
|
$2.9200 / $3.3692 | Buy Now |
|
Ameya Holding Limited | IC SWITCH DUAL DPDT 16TSSOP | 656 |
|
RFQ | |
|
Velocity Electronics | Our Stock | 4000 |
|
RFQ | |
DISTI #
C1S103100245235
|
Chip1Stop | Analog Switch Dual DPDT Automotive 16-Pin TSSOP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 937 |
|
$2.7400 / $5.1400 | Buy Now |
|
CHIPMALL.COM LIMITED | 2 480m�� DPDT(DPDT) TSSOP-16 Analog Switches / Multiplexers ROHS | 833 |
|
$2.6081 / $4.2662 | Buy Now |
|
Win Source Electronics | 0.4 OHM CMOS, Dual DPDT Switch in WLCSP/LFCSP/TSSOP Packages | IC SWITCH DUAL DP4T 16TSSOP | 11890 |
|
$5.6530 / $8.4790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG888YRUZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG888YRUZ-REEL7
Analog Devices Inc
0.4 Ω CMOS, Dual DPDT Switch in WLCSP/LFCSP/TSSOP
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | DPDT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 67 dB | |
On-state Resistance Match-Nom | 0.045 Ω | |
On-state Resistance-Max (Ron) | 0.7 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Switch-off Time-Max | 22 ns | |
Switch-on Time-Max | 50 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for ADG888YRUZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG888YRUZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG888YRUZ | 0.4 Ω CMOS, Dual DPDT Switch in WLCSP/LFCSP/TSSOP | Analog Devices Inc | ADG888YRUZ-REEL7 vs ADG888YRUZ |
ADG888YRUZ-REEL | 0.4 Ω CMOS, Dual DPDT Switch in WLCSP/LFCSP/TSSOP | Analog Devices Inc | ADG888YRUZ-REEL7 vs ADG888YRUZ-REEL |