Part Details for ADGS1212BCPZ-RL7 by Analog Devices Inc
Results Overview of ADGS1212BCPZ-RL7 by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADGS1212BCPZ-RL7 Information
ADGS1212BCPZ-RL7 by Analog Devices Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for ADGS1212BCPZ-RL7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
ADGS1212BCPZ-RL7-ND
|
DigiKey | IC SWITCH SPST-NOX4 24LFCSP Min Qty: 1500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.5605 | Buy Now |
|
DISTI #
584-ADGS1212BCPZ-RL7
|
Mouser Electronics | Analog Switch ICs SPI Interface, Quad SPST Switch, Low QINJ, Low CON, 15 V/+12 V, Mux Configurable RoHS: Compliant | 0 |
|
$5.1200 | Order Now |
|
|
Analog Devices Inc | SPI Low charge injection Min Qty: 1500 Package Multiple: 1500 | 12000 |
|
$4.1000 / $5.1250 | Buy Now |
|
DISTI #
84359020
|
Verical | Analog Switch Quad SPST 24-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | Americas - 12000 |
|
$5.0711 | Buy Now |
|
|
Rochester Electronics | SPST, 4 Func, 1 Channel, CMOS RoHS: Compliant Status: Active Min Qty: 1 | 11667 |
|
$4.3100 / $5.3900 | Buy Now |
|
DISTI #
84359020
|
Verical | Analog Switch Quad SPST 24-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | Americas - 12000 |
|
$5.0711 | Buy Now |
|
DISTI #
ADGS1212BCPZRL7
|
Richardson RFPD | ANALOG SWITCH RoHS: Compliant Min Qty: 1500 | 0 |
|
$5.3700 | Buy Now |
|
DISTI #
84359020
|
Verical | Analog Switch Quad SPST 24-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | Americas - 12000 |
|
$5.0711 | Buy Now |
US Tariff Estimator: ADGS1212BCPZ-RL7 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADGS1212BCPZ-RL7
ADGS1212BCPZ-RL7 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADGS1212BCPZ-RL7 Part Data Attributes
|
|
ADGS1212BCPZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADGS1212BCPZ-RL7
Analog Devices Inc
SPST, 4 Func, 1 Channel, CMOS
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hvqccn, | |
| Pin Count | 24 | |
| Manufacturer Package Code | CP-24-15 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Date Of Intro | 2017-09-07 | |
| Additional Feature | Also Has Logic Power Supply= 2.7v To 5.5v | |
| Analog IC - Other Type | Spst | |
| JESD-30 Code | S-XQCC-N24 | |
| Length | 4 Mm | |
| Moisture Sensitivity Level | 3 | |
| Neg Supply Voltage-Max (Vsup) | -16.5 V | |
| Neg Supply Voltage-Min (Vsup) | -4.5 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Normal Position | No | |
| Number of Channels | 1 | |
| Number of Functions | 4 | |
| Number of Terminals | 24 | |
| Off-state Isolation-Nom | 80 Db | |
| On-state Resistance Match-Nom | 2.5 Ω | |
| On-state Resistance-Max (Ron) | 190 Ω | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output | Separate Output | |
| Package Body Material | Unspecified | |
| Package Code | HVQCCN | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 0.8 Mm | |
| Signal Current-Max | 0.02 A | |
| Supply Current-Max (Isup) | 0.44 Ma | |
| Supply Voltage-Max (Vsup) | 16.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Switch-off Time-Max | 205 Ns | |
| Switch-on Time-Max | 450 Ns | |
| Switching | Break-Before-Make | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4 Mm |
ADGS1212BCPZ-RL7 Frequently Asked Questions (FAQ)
-
Analog Devices provides a recommended layout in the datasheet, but it's essential to follow good PCB design practices, such as keeping the signal traces short, using a solid ground plane, and minimizing noise coupling.
-
The ADGS1212BCPZ-RL7 has built-in ESD protection, but it's still important to follow proper ESD handling procedures when handling the device. Use an ESD wrist strap or mat, and ensure the device is properly grounded before handling.
-
The ADGS1212BCPZ-RL7 has an operating temperature range of -40°C to +125°C. However, it's essential to consider the thermal management of the device, especially in high-temperature applications.
-
The ADGS1212BCPZ-RL7 is designed for low-voltage applications (up to 5.5V). If you need to handle higher voltages, consider using a voltage regulator or a different device specifically designed for high-voltage applications.
-
Start by reviewing the datasheet and application notes to ensure proper usage. Check the power supply, signal integrity, and PCB layout. Use oscilloscopes or logic analyzers to debug the signal paths. If issues remain, contact Analog Devices' technical support for further guidance.