Part Details for ADL5306ACPZ-REEL7 by Analog Devices Inc
Overview of ADL5306ACPZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ADL5306ACPZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADL5306ACPZ-REEL7CT-ND
|
DigiKey | IC LOGARITHMIC CNVTR 16LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
714 In Stock |
|
$7.3625 / $12.4900 | Buy Now |
DISTI #
584-ADL5306ACPZ-R7
|
Mouser Electronics | Logarithmic Amplifiers 60db Log RoHS: Compliant | 0 |
|
$7.6100 | Order Now |
|
Analog Devices Inc | 60db Log Min Qty: 1 Package Multiple: 1500 | 1643 |
|
$5.5900 / $12.4900 | Buy Now |
|
Rochester Electronics | 60 DB-Range (100nA to 100uA ) Logarithmic Converter RoHS: Compliant Status: Active Min Qty: 1 | 10308 |
|
$7.3000 / $8.5900 | Buy Now |
Part Details for ADL5306ACPZ-REEL7
ADL5306ACPZ-REEL7 CAD Models
ADL5306ACPZ-REEL7 Part Data Attributes
|
ADL5306ACPZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADL5306ACPZ-REEL7
Analog Devices Inc
60 dB-RANGE (100 nA-100 µA) Low-Cost Logarithmic Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 3 X 3 MM, MO-220VEED-2, LFCSP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | CP-16-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 6.6 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for ADL5306ACPZ-REEL7
This table gives cross-reference parts and alternative options found for ADL5306ACPZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADL5306ACPZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADL5306ACP-R2 | 60 dB-RANGE (100 nA-100 µA) Low-Cost Logarithmic Converter | Analog Devices Inc | ADL5306ACPZ-REEL7 vs ADL5306ACP-R2 |
ADL5306ACP-REEL7 | 60 dB-RANGE (100 nA-100 µA) Low-Cost Logarithmic Converter | Analog Devices Inc | ADL5306ACPZ-REEL7 vs ADL5306ACP-REEL7 |