-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Avalanche Photodiode Bias Controller and Wide-range (5 nA - 5 mA) Current Monitor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y6128
|
Newark | Avalanche Photodiode Bias Ctrl, Lfcsp-16, Ic Function:Avalanche Photodiode Bias Controller, Supply Voltage Min:6V, Supply Voltage Max:75V, Ic Package Type:Lfcsp, No. Of Pins:16Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Analog Devices ADL5317ACPZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
ADL5317ACPZ-REEL7CT-ND
|
DigiKey | IC CURRENT MONITOR 16LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1949 In Stock |
|
$6.7125 / $8.0100 | Buy Now |
|
Analog Devices Inc | APD Bias Controller and Curren Min Qty: 1 Package Multiple: 1500 | 6390 |
|
$5.1000 / $8.0100 | Buy Now |
|
Rochester Electronics | AVALANCHE PHOTODIODE Bias Controller and Wide Range (5nA to 5mA) Current Monitor RoHS: Compliant Status: Active Min Qty: 1 | 14706 |
|
$6.6600 / $7.8300 | Buy Now |
|
Ameya Holding Limited | IC CURRENT MONITOR 16LFCSP | 6390 |
|
RFQ | |
DISTI #
2462433
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$6.8964 / $9.6549 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADL5317ACPZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADL5317ACPZ-REEL7
Analog Devices Inc
Avalanche Photodiode Bias Controller and Wide-range (5 nA - 5 mA) Current Monitor
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | MO-220VEED-2, 16 PIN | |
Pin Count | 16 | |
Manufacturer Package Code | CP-16-21 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ADL5317ACPZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADL5317ACPZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADL5317ACPZ-WP | Avalanche Photodiode Bias Controller and Wide-range (5 nA - 5 mA) Current Monitor | Analog Devices Inc | ADL5317ACPZ-REEL7 vs ADL5317ACPZ-WP |