Part Details for ADM1025ARQ-REEL by Analog Devices Inc
Overview of ADM1025ARQ-REEL by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADM1025ARQ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADM1025ARQ-REEL-ND
|
DigiKey | PC HARDWARE MONITOR ASIC Min Qty: 132 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
12500 In Stock |
|
$2.2900 | Buy Now |
|
Rochester Electronics | PC HARDWARE Monitor ASIC ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 12500 |
|
$1.9600 / $2.3100 | Buy Now |
Part Details for ADM1025ARQ-REEL
ADM1025ARQ-REEL CAD Models
ADM1025ARQ-REEL Part Data Attributes:
|
ADM1025ARQ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM1025ARQ-REEL
Analog Devices Inc
IC 6-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, MO-137AB, QSOP-16, Power Management Circuit
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | MO-137AB, QSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | PROGRAMMABLE ANALOG/DIGITAL INPUTS | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Number of Channels | 6 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for ADM1025ARQ-REEL
This table gives cross-reference parts and alternative options found for ADM1025ARQ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM1025ARQ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM1025ARQ-REEL | IC 8-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, MO-137AB, QSOP16, Power Management Circuit | onsemi | ADM1025ARQ-REEL vs ADM1025ARQ-REEL |
ADM1025ARQZ | PC Hardware Monitor, QSOP-16, 98-TUBE | onsemi | ADM1025ARQ-REEL vs ADM1025ARQZ |
ADM1025ARQ-REEL7 | 6-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, MO-137AB, QSOP-16 | Rochester Electronics LLC | ADM1025ARQ-REEL vs ADM1025ARQ-REEL7 |
ADM1025ARQZ-REEL | 6-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, 0.025 INCH PITCH, SOIC, QSOP-16 | Rochester Electronics LLC | ADM1025ARQ-REEL vs ADM1025ARQZ-REEL |
ADM1025ARQ-REEL7 | IC 6-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, MO-137AB, QSOP-16, Power Management Circuit | Analog Devices Inc | ADM1025ARQ-REEL vs ADM1025ARQ-REEL7 |
ADM1025ARQ-REEL7 | 8-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, MO-137AB, QSOP16 | onsemi | ADM1025ARQ-REEL vs ADM1025ARQ-REEL7 |
ADM1025ARQ | IC 6-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, 0.025 INCH PITCH, SOIC, QSOP-16, Power Management Circuit | Analog Devices Inc | ADM1025ARQ-REEL vs ADM1025ARQ |
ADM1025ARQZ-REEL | PC Hardware Monitor, 2500-REEL | onsemi | ADM1025ARQ-REEL vs ADM1025ARQZ-REEL |
ADM1025ARQZ | 6-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, 0.025 INCH PITCH, SOIC, QSOP-16 | Rochester Electronics LLC | ADM1025ARQ-REEL vs ADM1025ARQZ |
ADM1025ARQ-REEL | 6-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, MO-137AB, QSOP-16 | Rochester Electronics LLC | ADM1025ARQ-REEL vs ADM1025ARQ-REEL |