Part Details for ADM1025ARQZ-R7 by onsemi
Overview of ADM1025ARQZ-R7 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADM1025ARQZ-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | Low Cost PC Hardware Monitor ASIC | 6000 |
|
RFQ |
Part Details for ADM1025ARQZ-R7
ADM1025ARQZ-R7 CAD Models
ADM1025ARQZ-R7 Part Data Attributes
|
ADM1025ARQZ-R7
onsemi
Buy Now
Datasheet
|
Compare Parts:
ADM1025ARQZ-R7
onsemi
IC 8-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, ROHS COMPLIANT, MO-137AB, QSOP16, Power Management Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SSOP | |
Package Description | ROHS COMPLIANT, MO-137AB, QSOP16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.9022 mm | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7526 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9116 mm |
Alternate Parts for ADM1025ARQZ-R7
This table gives cross-reference parts and alternative options found for ADM1025ARQZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM1025ARQZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM1025ARQ | IC 6-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, 0.025 INCH PITCH, SOIC, QSOP-16, Power Management Circuit | Analog Devices Inc | ADM1025ARQZ-R7 vs ADM1025ARQ |
ADM1025ARQZ-REEL | IC 6-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, 0.025 INCH PITCH, SOIC, QSOP-16, Power Management Circuit | Analog Devices Inc | ADM1025ARQZ-R7 vs ADM1025ARQZ-REEL |
ADM1025ARQ-REEL | 6-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, MO-137AB, QSOP-16 | Rochester Electronics LLC | ADM1025ARQZ-R7 vs ADM1025ARQ-REEL |
ADM1025ARQZ | 6-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, 0.025 INCH PITCH, SOIC, QSOP-16 | Rochester Electronics LLC | ADM1025ARQZ-R7 vs ADM1025ARQZ |
ADM1025ARQ-REEL | IC 8-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, MO-137AB, QSOP16, Power Management Circuit | onsemi | ADM1025ARQZ-R7 vs ADM1025ARQ-REEL |
ADM1025ARQZ | PC Hardware Monitor, QSOP-16, 98-TUBE | onsemi | ADM1025ARQZ-R7 vs ADM1025ARQZ |
ADM1025ARQ | 6-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, 0.025 INCH PITCH, SOIC, QSOP-16 | Rochester Electronics LLC | ADM1025ARQZ-R7 vs ADM1025ARQ |
ADM1025ARQZ-REEL | PC Hardware Monitor, 2500-REEL | onsemi | ADM1025ARQZ-R7 vs ADM1025ARQZ-REEL |
ADM1025ARQ-REEL | IC 6-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, MO-137AB, QSOP-16, Power Management Circuit | Analog Devices Inc | ADM1025ARQZ-R7 vs ADM1025ARQ-REEL |
ADM1025ARQZ-REEL | 6-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, 0.025 INCH PITCH, SOIC, QSOP-16 | Rochester Electronics LLC | ADM1025ARQZ-R7 vs ADM1025ARQZ-REEL |