Part Details for ADM1026JSTZ-REEL by Analog Devices Inc
Results Overview of ADM1026JSTZ-REEL by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM1026JSTZ-REEL Information
ADM1026JSTZ-REEL by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| HSCHD02AR0001R | Amphenol Communications Solutions | HSC Right Angle plug,Tape and Reel,Black housing | |
| HSDNBSPPCB14WBA | Amphenol Communications Solutions | HSD Right plug,Tape and Reel,Cream white housing | |
| HSCHD02BR1001R | Amphenol Communications Solutions | HSC Right Angle plug,Tape and Reel,Blue housing |
Price & Stock for ADM1026JSTZ-REEL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 53 |
|
RFQ |
US Tariff Estimator: ADM1026JSTZ-REEL by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADM1026JSTZ-REEL
ADM1026JSTZ-REEL Part Data Attributes
|
|
ADM1026JSTZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM1026JSTZ-REEL
Analog Devices Inc
Voltage Supervisor/Reset IC, Fixed, 4 Channel, PQFP48
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | QFP | |
| Package Description | Lfqfp, | |
| Pin Count | 48 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustable Threshold | No | |
| Analog IC - Other Type | Voltage Supervisor/Reset Ic | |
| JESD-30 Code | S-PQFP-G48 | |
| JESD-609 Code | e3 | |
| Length | 7 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Channels | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 48 | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFQFP | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile, Fine Pitch | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.6 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Temperature Grade | Other | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 7 Mm |
Alternate Parts for ADM1026JSTZ-REEL
This table gives cross-reference parts and alternative options found for ADM1026JSTZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM1026JSTZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADM1026JST-REEL | Analog Devices Inc | Check for Price | Voltage Supervisor/Reset IC, Fixed, 4 Channel, PQFP48 | ADM1026JSTZ-REEL vs ADM1026JST-REEL |
| ADM1026JST-REEL7 | Rochester Electronics LLC | Check for Price | 4-CHANNEL POWER SUPPLY SUPPORT CKT, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, PLASTIC, MS-026BBC, LQFP-48 | ADM1026JSTZ-REEL vs ADM1026JST-REEL7 |
| ADM1026JST | Rochester Electronics LLC | Check for Price | 19-CHANNEL POWER SUPPLY SUPPORT CKT, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, PLASTIC, MS-026BBC, LQFP-48 | ADM1026JSTZ-REEL vs ADM1026JST |
| ADM1026JSTZ | Analog Devices Inc | Check for Price | Voltage Supervisor/Reset IC, Fixed, 4 Channel, PQFP48 | ADM1026JSTZ-REEL vs ADM1026JSTZ |
| ADM1026JSTZ-R7 | Rochester Electronics LLC | Check for Price | 19-CHANNEL POWER SUPPLY SUPPORT CKT, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, MS-026BBC, LQFP-48 | ADM1026JSTZ-REEL vs ADM1026JSTZ-R7 |