There are no models available for this part yet.
Overview of ADM1031ARQZ-R7 by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
CAD Models for ADM1031ARQZ-R7 by onsemi
Part Data Attributes for ADM1031ARQZ-R7 by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ON SEMICONDUCTOR
|
Part Package Code
|
QSOP-16
|
Package Description
|
LEAD FREE, QSOP-16
|
Pin Count
|
16
|
Manufacturer Package Code
|
492-01
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
onsemi
|
Accuracy-Max (Cel)
|
3 Cel
|
Additional Feature
|
HYSTERESIS IS 0.5V
|
Body Breadth
|
3.9 mm
|
Body Height
|
1.64 mm
|
Body Length or Diameter
|
4.89 mm
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Bits
|
11
|
Operating Current-Max
|
3 mA
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
|
Output Interface Type
|
2-WIRE INTERFACE
|
Package Shape/Style
|
RECTANGULAR
|
Sensors/Transducers Type
|
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
3 V
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin (Sn)
|
Termination Type
|
SOLDER
|
Alternate Parts for ADM1031ARQZ-R7
This table gives cross-reference parts and alternative options found for ADM1031ARQZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM1031ARQZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM1031ARQZ-REEL7 | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 8BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, LEAD FREE, MO-137AB, QSOP-16 | Analog Devices Inc | ADM1031ARQZ-R7 vs ADM1031ARQZ-REEL7 |
ADM1031ARQZ-REEL | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 8BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, LEAD FREE, MO-137AB, QSOP-16 | Analog Devices Inc | ADM1031ARQZ-R7 vs ADM1031ARQZ-REEL |
ADM1031ARQZ | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 8BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, LEAD FREE, MO-137AB, QSOP-16 | Analog Devices Inc | ADM1031ARQZ-R7 vs ADM1031ARQZ |
ADM1031ARQ | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 8BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, MO-137AB, QSOP-16 | Analog Devices Inc | ADM1031ARQZ-R7 vs ADM1031ARQ |
ADM1031ARQ | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 11BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, MO-137AB, QSOP-16 | onsemi | ADM1031ARQZ-R7 vs ADM1031ARQ |
ADM1031ARQZ | Intelligent Temperature Monitor and Dual PWM Fan Controller, QSOP-16, 98-TUBE | onsemi | ADM1031ARQZ-R7 vs ADM1031ARQZ |
ADM1031ARQ-REEL | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 8BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, MO-137AB, QSOP-16 | Analog Devices Inc | ADM1031ARQZ-R7 vs ADM1031ARQ-REEL |
Related Parts for ADM1031ARQZ-R7
-
ADP5501ACPZ-RLOther Analog ICs
-
ADM1031ARQZ-REELTemperature Sensors
-
AD9050BRAnalog to Digital Converters
-
ADG1604BRUZ-REEL7Multiplexers or Switches
-
ADA4817-1ACPZ-R7Operational Amplifiers
-
ADV7611BSWZLine Driver or Receivers
-
ADP3333ARM-1.5-RL7Linear Regulator ICs
-
ADM6315-26D3ART-RLPower Management Circuits
-
ADN2525ACPZ-R2Other Interface ICs