Part Details for ADM1032ARMZ-001 by onsemi
Overview of ADM1032ARMZ-001 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADM1032ARMZ-001
ADM1032ARMZ-001 CAD Models
ADM1032ARMZ-001 Part Data Attributes
|
ADM1032ARMZ-001
onsemi
Buy Now
Datasheet
|
Compare Parts:
ADM1032ARMZ-001
onsemi
System Temperature Sensor, Remote and Local, Micro 8 lead Surface Mount, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | Micro 8 lead Surface Mount | |
Package Description | LEAD FREE, MO-187AA, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 846A-02 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for ADM1032ARMZ-001
This table gives cross-reference parts and alternative options found for ADM1032ARMZ-001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM1032ARMZ-001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM1032ARMZ-1 | IC SPECIALTY ANALOG CIRCUIT, PDSO8, LEAD FREE, MO-187AA, MSOP-8, Analog IC:Other | Analog Devices Inc | ADM1032ARMZ-001 vs ADM1032ARMZ-1 |
ADM1032ARM-1RL7 | SPECIALTY ANALOG CIRCUIT, PDSO8, MO-187AA, MSOP-8 | onsemi | ADM1032ARMZ-001 vs ADM1032ARM-1RL7 |
ADM1032ARMZ-1RL | System Temperature Sensor, Remote and Local, Micro 8 lead Surface Mount, 3000-REEL | onsemi | ADM1032ARMZ-001 vs ADM1032ARMZ-1RL |
ADM1032ARM-1 | SPECIALTY ANALOG CIRCUIT, PDSO8, MO-187AA, MSOP-8 | onsemi | ADM1032ARMZ-001 vs ADM1032ARM-1 |
ADM1032ARMZ-1REEL7 | SPECIALTY ANALOG CIRCUIT, PDSO8, LEAD FREE, MO-187AA, MSOP-8 | onsemi | ADM1032ARMZ-001 vs ADM1032ARMZ-1REEL7 |
ADM1032ARM-1REEL | SPECIALTY ANALOG CIRCUIT, PDSO8, MO-187AA, MSOP-8 | onsemi | ADM1032ARMZ-001 vs ADM1032ARM-1REEL |