Part Details for ADM1168ASTZ-RL7 by Analog Devices Inc
Results Overview of ADM1168ASTZ-RL7 by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM1168ASTZ-RL7 Information
ADM1168ASTZ-RL7 by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ADM1168ASTZ-RL7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
ADM1168ASTZ-RL7TR-ND
|
DigiKey | IC SEQUENCER/SUPERVISOR 32LQFP Min Qty: 500 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.2875 | Buy Now |
|
DISTI #
584-ADM1168ASTZ-R7
|
Mouser Electronics | Supervisory Circuits Programmable Supervisor Sequencer I.C. RoHS: Compliant | 386 |
|
$9.2800 / $17.9300 | Buy Now |
|
|
Analog Devices Inc | Programmable Supervisor Sequen Min Qty: 500 Package Multiple: 500 | 4500 |
|
$7.0500 / $18.2000 | Buy Now |
|
DISTI #
80931546
|
Verical | Monitor 2.7V to 5.4V 32-Pin LQFP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 4500 |
|
$9.1899 | Buy Now |
|
DISTI #
80931546
|
Verical | Monitor 2.7V to 5.4V 32-Pin LQFP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 4500 |
|
$9.1899 | Buy Now |
|
DISTI #
80931546
|
Verical | Monitor 2.7V to 5.4V 32-Pin LQFP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 4500 |
|
$9.1899 | Buy Now |
|
|
Chip Stock | SuperSequencerandMonitor32-PinLQFPT/R | 3200 |
|
RFQ | |
|
|
Win Source Electronics | IC SEQUENCER/SUPERVISOR 32LQFP | 1700 |
|
$9.4297 / $14.1445 | Buy Now |
US Tariff Estimator: ADM1168ASTZ-RL7 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADM1168ASTZ-RL7
ADM1168ASTZ-RL7 Part Data Attributes
|
|
ADM1168ASTZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM1168ASTZ-RL7
Analog Devices Inc
Fixed, 1 Channel, PQFP32
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QFP | |
| Package Description | Lqfp, Qfp32,.35sq,32 | |
| Pin Count | 32 | |
| Manufacturer Package Code | ST-32-2 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustable Threshold | No | |
| Analog IC - Other Type | Power Sequencer | |
| JESD-30 Code | S-PQFP-G32 | |
| JESD-609 Code | e3 | |
| Length | 7 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 32 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LQFP | |
| Package Equivalence Code | QFP32,.35SQ,32 | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.6 Mm | |
| Supply Current-Max (Isup) | 6 Ma | |
| Supply Voltage-Max (Vsup) | 5.4 V | |
| Supply Voltage-Min (Vsup) | 2.7 V | |
| Supply Voltage-Nom (Vsup) | 4.75 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.8 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7 Mm |
ADM1168ASTZ-RL7 Frequently Asked Questions (FAQ)
-
For optimal thermal performance, it is recommended to have a solid ground plane on the PCB, and to use thermal vias to connect the exposed pad of the ADM1168ASTZ-RL7 to the ground plane. Additionally, keeping the PCB traces and components away from the device can help reduce thermal resistance.
-
To ensure accurate voltage monitoring, it is recommended to use a low-impedance voltage source, and to keep the voltage sense lines as short as possible. Additionally, using a buffer amplifier or an op-amp can help to reduce the impedance of the voltage sense lines and improve accuracy.
-
The recommended input voltage range for the ADM1168ASTZ-RL7 is 2.7V to 5.5V. Operating the device outside of this range may affect its accuracy and reliability.
-
The POR function of the ADM1168ASTZ-RL7 can be handled by connecting a capacitor between the POR pin and ground. The value of the capacitor should be chosen based on the specific application requirements, but a typical value is 10nF to 100nF.
-
The maximum operating temperature range for the ADM1168ASTZ-RL7 is -40°C to +125°C. Operating the device outside of this range may affect its accuracy and reliability.