Part Details for ADM1168ASTZ by Analog Devices Inc
Results Overview of ADM1168ASTZ by Analog Devices Inc
- Distributor Offerings: (23 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM1168ASTZ Information
ADM1168ASTZ by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ADM1168ASTZ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
ADM1168ASTZ-ND
|
DigiKey | IC SEQUENCER/SUPERVISOR 32LQFP Min Qty: 1 Lead time: 11 Weeks Container: Tray |
314 In Stock |
|
$9.2875 / $17.0300 | Buy Now |
|
DISTI #
584-ADM1168ASTZ
|
Mouser Electronics | Supervisory Circuits Programmable Supervisor Sequencer I.C. RoHS: Compliant | 111 |
|
$9.2800 / $17.0300 | Buy Now |
|
DISTI #
V36:1790_06220053
|
Arrow Electronics | Monitor 2.7V to 5.4V 32-Pin LQFP Tray COO: Philippines RoHS: Compliant Min Qty: 67 Package Multiple: 67 Lead time: 11 Weeks Date Code: 2407 | Americas - 9 |
|
$9.1710 / $9.2690 | Buy Now |
|
DISTI #
E54:1762_03464892
|
Arrow Electronics | Monitor 2.7V to 5.4V 32-Pin LQFP Tray COO: Philippines RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2407 | Europe - 2 |
|
$9.1710 / $16.8150 | Buy Now |
|
|
Analog Devices Inc | Programmable Supervisor Sequen Package Multiple: 1 | 63 |
|
$7.0500 / $17.0300 | Buy Now |
|
DISTI #
86267225
|
Verical | Monitor 2.7V to 5.4V 32-Pin LQFP Tray RoHS: Compliant Min Qty: 9 Package Multiple: 9 Date Code: 2407 | Americas - 9 |
|
$9.1710 / $9.2690 | Buy Now |
|
DISTI #
80599783
|
Verical | Monitor 2.7V to 5.4V 32-Pin LQFP Tray RoHS: Compliant Min Qty: 2 Package Multiple: 2 Date Code: 2407 | Americas - 2 |
|
$9.1710 / $16.8150 | Buy Now |
|
|
Bristol Electronics | Min Qty: 1 | 21 |
|
$7.5229 / $11.1450 | Buy Now |
|
|
Quest Components | 28 |
|
$12.6725 / $15.4125 | Buy Now | |
|
|
Quest Components | 16 |
|
$14.7360 / $16.5780 | Buy Now |
US Tariff Estimator: ADM1168ASTZ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADM1168ASTZ
ADM1168ASTZ CAD Models
-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADM1168ASTZ Part Data Attributes
|
|
ADM1168ASTZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM1168ASTZ
Analog Devices Inc
Fixed, 1 Channel, PQFP32
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QFP | |
| Package Description | Lqfp, Qfp32,.35sq,32 | |
| Pin Count | 32 | |
| Manufacturer Package Code | ST-32-2 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustable Threshold | No | |
| Analog IC - Other Type | Power Sequencer | |
| JESD-30 Code | S-PQFP-G32 | |
| JESD-609 Code | e3 | |
| Length | 7 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 32 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LQFP | |
| Package Equivalence Code | QFP32,.35SQ,32 | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.6 Mm | |
| Supply Voltage-Max (Vsup) | 5.4 V | |
| Supply Voltage-Min (Vsup) | 2.7 V | |
| Supply Voltage-Nom (Vsup) | 4.75 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.8 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7 Mm |
ADM1168ASTZ Frequently Asked Questions (FAQ)
-
A good PCB layout for the ADM1168ASTZ involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the power supply. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane to minimize noise and ensure optimal performance.
-
To ensure the ADM1168ASTZ is properly configured for your specific application, you should carefully review the datasheet and application notes, and consult with Analog Devices' technical support team if necessary. You should also consider factors such as the input voltage range, output voltage range, and desired accuracy and resolution.
-
The ADM1168ASTZ has a maximum junction temperature of 150°C. To ensure reliable operation over temperature, you should ensure good thermal conductivity between the device and the PCB, use a heat sink if necessary, and avoid overheating the device. You should also consider the thermal resistance of the package and the PCB, and ensure that the device is operated within its specified temperature range.
-
To troubleshoot issues with the ADM1168ASTZ, you should first consult the datasheet and application notes, and then perform a series of tests to isolate the problem. This may involve checking the power supply, input signals, and output signals, as well as verifying the device's configuration and programming. You may also need to consult with Analog Devices' technical support team or use specialized test equipment to diagnose the issue.
-
The ADM1168ASTZ is a sensitive analog device that can be affected by electromagnetic interference (EMI) and radio-frequency interference (RFI). To ensure electromagnetic compatibility, you should use proper shielding, grounding, and filtering techniques, and follow good PCB layout practices. You should also consider the device's sensitivity to electromagnetic radiation and take steps to minimize its exposure.