Drivers And Interfaces
ADM1491EBRMZ-REEL7
Description: 5 V, 16 Mbps, ESD Protected, Full-Duplex RS-485 Transceiver (with Driver/Receiver Enable)

Overview of ADM1491EBRMZ-REEL7 by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Aerospace and Defense Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
ADM1491EBRMZ-REEL7 Analog Devices 5V FULL DUPLEX RS485 TRANCEIVE
AD8034ARZ-REEL7 Analog Devices AD5065BRUZ-REEL7
ADM1491EBRMZ Analog Devices 5V FULL DUPLEX RS485 TRANCEIVE

Price & Stock for ADM1491EBRMZ-REEL7 by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 60AK5095
Newark Rs422/Rs485 Transceiver, -40 To 85Deg C, Ic Type:Rs422/Rs485 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:Full Duplex, Data Rate Max:16Mbps, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V Rohs Compliant: Yes |Analog Devices ADM1491EBRMZ-REEL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 335
  • 1 $4.5400
  • 10 $3.8600
  • 25 $3.6900
  • 50 $3.5100
  • 100 $3.3400
  • 250 $3.1700
  • 500 $2.8400
  • 1,000 $2.4000
$2.4000 / $4.5400 Buy Now
DISTI # ADM1491EBRMZ-REEL7CT-ND
DigiKey IC TRANSCEIVER FULL 1/1 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 1163
In Stock
  • 1 $5.8500
  • 10 $3.9370
  • 25 $3.4404
  • 100 $2.8839
  • 250 $2.6138
  • 500 $2.4491
  • 1,000 $2.3124
  • 2,000 $2.1988
  • 3,000 $2.1416
$2.1416 / $5.8500 Buy Now
DISTI # 584-ADM1491EBRMZR7
Mouser Electronics RS-422/RS-485 Interface IC 5V FULL DUPLEX RS485 TRANCEIVER RoHS: Compliant 946
  • 1 $4.5400
  • 10 $3.4400
  • 100 $2.8900
  • 250 $2.6200
  • 500 $2.4500
  • 1,000 $2.3100
  • 2,000 $2.1400
$2.1400 / $4.5400 Buy Now
Analog Devices Inc 5V FULL DUPLEX RS485 TRANCEIVE Min Qty: 1 Package Multiple: 1000 233
  • 1 $5.8500
  • 10 $3.9370
  • 25 $3.4404
  • 100 $2.8839
  • 250 $2.6138
  • 500 $2.4491
  • 1,000 $2.3124
  • 2,000 $2.1988
  • 3,000 $2.1416
$2.1416 / $5.8500 Buy Now

CAD Models for ADM1491EBRMZ-REEL7 by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ADM1491EBRMZ-REEL7 by Analog Devices Inc

ADM1491EBRMZ-REEL7
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
TSSOP
Package Description
ROHS COMPLIANT, MO-187BA, MSOP-10
Pin Count
10
Manufacturer Package Code
RM-10
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Differential Output
YES
Driver Number of Bits
1
High Level Input Current-Max
0.000001 A
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
EIA-422-B; TIA-422-B; EIA-485-A; TIA-485-A
JESD-30 Code
S-PDSO-G10
JESD-609 Code
e3
Length
3 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
10
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Out Swing-Min
1.5 V
Output Low Current-Max
0.004 A
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP10,.19,20
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receive Delay-Max
20 ns
Receiver Number of Bits
1
Seated Height-Max
1.1 mm
Supply Current-Max
2 mA
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transmit Delay-Max
17 ns
Width
3 mm
Want to compare parts?
  1. ADM1491EBRMZ-REEL7
    Analog Devices Inc
    5 V, 16 Mbps, ESD Protected, Full-Duplex RS-485 Transceiver (with Driver/Receiver Enable)
    VS

Alternate Parts for ADM1491EBRMZ-REEL7

This table gives cross-reference parts and alternative options found for ADM1491EBRMZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM1491EBRMZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN75ALS180N Differential Driver And Receiver Pair 14-PDIP 0 to 70 Texas Instruments ADM1491EBRMZ-REEL7 vs SN75ALS180N
SN65LBC180AD Low-Power Differential Line Driver And Receiver Pair 14-SOIC -40 to 85 Texas Instruments ADM1491EBRMZ-REEL7 vs SN65LBC180AD
SN65LBC180D Low-Power Differential Line Driver And Receiver Pair 14-SOIC -40 to 85 Texas Instruments ADM1491EBRMZ-REEL7 vs SN65LBC180D
SN65LBC180ADR Low-Power Differential Line Driver And Receiver Pair 14-SOIC -40 to 85 Texas Instruments ADM1491EBRMZ-REEL7 vs SN65LBC180ADR
SN75LBC180ADRG4 Low-Power Differential Line Driver and Receiver Pair 14-SOIC 0 to 70 Texas Instruments ADM1491EBRMZ-REEL7 vs SN75LBC180ADRG4
ADM1491EBRMZ 5 V, 16 Mbps, ESD Protected, Full-Duplex RS-485 Transceiver (with Driver/Receiver Enable) Analog Devices Inc ADM1491EBRMZ-REEL7 vs ADM1491EBRMZ
ADM1490EBRZ-REEL7 5 V, 16 Mbps, ESD Protected, Full-Duplex RS-485 Transceiver Analog Devices Inc ADM1491EBRMZ-REEL7 vs ADM1490EBRZ-REEL7
SN75LBC180DRG4 Low-Power Differential Line Driver And Receiver Pair 14-SOIC 0 to 70 Texas Instruments ADM1491EBRMZ-REEL7 vs SN75LBC180DRG4
SN65LBC180DR Low-Power Differential Line Driver And Receiver Pair 14-SOIC -40 to 85 Texas Instruments ADM1491EBRMZ-REEL7 vs SN65LBC180DR
SN65LBC180ADRG4 Low-Power Differential Line Driver And Receiver Pair 14-SOIC -40 to 85 Texas Instruments ADM1491EBRMZ-REEL7 vs SN65LBC180ADRG4

Related Parts for ADM1491EBRMZ-REEL7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADM1491EBRMZ-REEL7 by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADM1491EBRMZ-REEL7 by Analog Devices Inc

Select Manufacturer
Which Manufacturer of ADM1491EBRMZ-REEL7 would you like to use for your alert(s)?
  • Please alert me when ADM1491EBRMZ-REEL7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADM1491EBRMZ-REEL7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADM1491EBRMZ-REEL7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADM1491EBRMZ-REEL7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADM1491EBRMZ-REEL7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADM1491EBRMZ-REEL7 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: