Filter Your Search
1 - 2 of 2 results
|
ADM1491EBRMZ-REEL7
Analog Devices Inc
|
$3.5665 | No | Yes | Active | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 17 ns | LINE TRANSCEIVER | YES | 1 µA | EIA-422-B; TIA-422-B; EIA-485-A; TIA-485-A | 1 | 1.5 V | 4 mA | 20 ns | 2 mA | 5.25 V | 4.75 V | YES | INDUSTRIAL | S-PDSO-G10 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ANALOG DEVICES INC | TSSOP | ROHS COMPLIANT, MO-187BA, MSOP-10 | 10 | RM-10 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
ADM1491EBRMZ-REEL7
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 17 ns | LINE TRANSCEIVER | YES | EIA-422-B; TIA-422-B; EIA-485-A; TIA-485-A | 1 | 20 ns | 5.25 V | 4.75 V | YES | INDUSTRIAL | S-PDSO-G10 | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 10 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ROCHESTER ELECTRONICS LLC | TSSOP | ROHS COMPLIANT, MO-187BA, MSOP-10 | 10 | unknown |