Part Details for ADM1811-10ARTZ-RL7 by Analog Devices Inc
Results Overview of ADM1811-10ARTZ-RL7 by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM1811-10ARTZ-RL7 Information
ADM1811-10ARTZ-RL7 by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ADM1811-10ARTZ-RL7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
505-ADM1811-10ARTZ-RL7CT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-3 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3474 In Stock |
|
$0.8838 / $1.8200 | Buy Now |
|
DISTI #
584-ADM1811-10ARTZR7
|
Mouser Electronics | Supervisory Circuits RESET GENERATOR I.C. RoHS: Compliant | 4321 |
|
$0.8250 / $2.8900 | Buy Now |
|
|
Analog Devices Inc | RESET GENERATOR I.C. Min Qty: 1 Package Multiple: 3000 | 3695 |
|
$0.8250 / $2.8900 | Buy Now |
|
|
Rochester Electronics | Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.35V, PDSO3 RoHS: Compliant Status: Active Min Qty: 1 | 16791 |
|
$0.6944 / $1.1200 | Buy Now |
US Tariff Estimator: ADM1811-10ARTZ-RL7 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADM1811-10ARTZ-RL7
ADM1811-10ARTZ-RL7 Part Data Attributes
|
|
ADM1811-10ARTZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM1811-10ARTZ-RL7
Analog Devices Inc
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.35V, PDSO3
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOT-23 | |
| Package Description | Sot-23, 3 Pin | |
| Pin Count | 3 | |
| Manufacturer Package Code | RT-3 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Bat Bup Sw:N;Mnl Rst:N;Ov Det:N;Pw Fl Ip:N;Pw Fl Io:N;Pw Fl Op:N;Prg Rst Dly:N;Uv Det:N;Wd:N;Wwd:N | |
| Adjustable Threshold | No | |
| Analog IC - Other Type | Voltage Supervisor/Reset Ic | |
| JESD-30 Code | R-PDSO-G3 | |
| JESD-609 Code | e3 | |
| Length | 2.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TO-236 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.12 Mm | |
| Supply Current-Max (Isup) | 0.016 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 1 V | |
| Supply Voltage-Nom (Vsup) | 3.6 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Threshold Voltage-Nom | +4.35v | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Width | 1.3 Mm |
Alternate Parts for ADM1811-10ARTZ-RL7
This table gives cross-reference parts and alternative options found for ADM1811-10ARTZ-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM1811-10ARTZ-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADM1816-20ARTZ-RL7 | Analog Devices Inc | $1.1507 | Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.55V, PDSO3 | ADM1811-10ARTZ-RL7 vs ADM1816-20ARTZ-RL7 |
| ADM1815-R23AKS-RL | Analog Devices Inc | Check for Price | Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.31V, CMOS, PDSO3 | ADM1811-10ARTZ-RL7 vs ADM1815-R23AKS-RL |
| ADM1816-20ARTZ-REEL | Analog Devices Inc | Check for Price | Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.55V, CMOS, PDSO3 | ADM1811-10ARTZ-RL7 vs ADM1816-20ARTZ-REEL |
| MAX809JEXR-T | Analog Devices Inc | Check for Price | Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4V, CMOS, PDSO3 | ADM1811-10ARTZ-RL7 vs MAX809JEXR-T |
| ADM809SAKSC-REEL | Analog Devices Inc | Check for Price | Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.93V, CMOS, PDSO3 | ADM1811-10ARTZ-RL7 vs ADM809SAKSC-REEL |
| MAX6327XR29+T | Analog Devices Inc | Check for Price | Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.9V, CMOS, PDSO3 | ADM1811-10ARTZ-RL7 vs MAX6327XR29+T |
| MAX6328XR26+T | Analog Devices Inc | Check for Price | Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.6V, CMOS, PDSO3 | ADM1811-10ARTZ-RL7 vs MAX6328XR26+T |
| MAX6326XR28+T | Analog Devices Inc | Check for Price | Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.8V, PDSO3 | ADM1811-10ARTZ-RL7 vs MAX6326XR28+T |
| MAX709LESA+ | Analog Devices Inc | Check for Price | Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.65V, CMOS, PDSO8 | ADM1811-10ARTZ-RL7 vs MAX709LESA+ |
| ADM810TART-REEL7 | Analog Devices Inc | Check for Price | Voltage Supervisor/Reset IC, Fixed, 1 Channel, +3.08V, CMOS, PDSO3 | ADM1811-10ARTZ-RL7 vs ADM810TART-REEL7 |
ADM1811-10ARTZ-RL7 Frequently Asked Questions (FAQ)
-
A good PCB layout for the ADM1811-10ARTZ-RL7 involves keeping the input and output traces as short as possible, using a solid ground plane, and minimizing the distance between the device and the power supply decoupling capacitors. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
To ensure proper powering and decoupling of the ADM1811-10ARTZ-RL7, use a high-quality power supply with low ripple and noise, and decouple the device with a 10uF ceramic capacitor and a 100nF ceramic capacitor in parallel, placed as close as possible to the device's power pins.
-
The recommended input voltage range for the ADM1811-10ARTZ-RL7 is 2.7V to 5.5V, with a typical operating voltage of 3.3V or 5V. Operating the device outside of this range may affect its performance and reliability.
-
To handle thermal considerations for the ADM1811-10ARTZ-RL7, ensure good airflow around the device, use a heat sink if necessary, and avoid blocking the airflow around the device. The device's thermal pad should be connected to a solid ground plane to help dissipate heat.
-
The recommended clock frequency range for the ADM1811-10ARTZ-RL7 is 10kHz to 1MHz, with a typical clock frequency of 32.768kHz. Operating the device outside of this range may affect its performance and accuracy.