Part Details for ADM3307EARU-REEL by Analog Devices Inc
Overview of ADM3307EARU-REEL by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADM3307EARU-REEL
ADM3307EARU-REEL CAD Models
ADM3307EARU-REEL Part Data Attributes
|
ADM3307EARU-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM3307EARU-REEL
Analog Devices Inc
IC TRIPLE LINE TRANSCEIVER, PDSO28, MO-153AE, TSSOP-28, Line Driver or Receiver
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP28,.25 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 5 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 1000 ns | |
Receiver Number of Bits | 3 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 4.5 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for ADM3307EARU-REEL
This table gives cross-reference parts and alternative options found for ADM3307EARU-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM3307EARU-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM3307EARUZ-REEL7 | +2.7V Serial Port RS-232 Transceiver (5 Drivers / 3 Receivers) with 15kV ESD (TTL & RS-232) | Analog Devices Inc | ADM3307EARU-REEL vs ADM3307EARUZ-REEL7 |
ADM3307EARUZ | +2.7V Serial Port RS-232 Transceiver (5 Drivers / 3 Receivers) with 15kV ESD (TTL & RS-232) | Analog Devices Inc | ADM3307EARU-REEL vs ADM3307EARUZ |
ADM3307EARU-REEL7 | TRIPLE LINE TRANSCEIVER, PDSO28, MO-153AE, TSSOP-28 | Rochester Electronics LLC | ADM3307EARU-REEL vs ADM3307EARU-REEL7 |
ADM3307EARU | TRIPLE LINE TRANSCEIVER, PDSO28, MO-153AE, TSSOP-28 | Rochester Electronics LLC | ADM3307EARU-REEL vs ADM3307EARU |
ADM3307EARU-REEL7 | +2.7V Serial Port RS-232 Transceiver (5 Drivers / 3 Receivers) with 15kV ESD (TTL & RS-232) | Analog Devices Inc | ADM3307EARU-REEL vs ADM3307EARU-REEL7 |
ADM3307EARUZ-REEL | TRIPLE LINE TRANSCEIVER, PDSO28, ROHS COMPLIANT, MO-153AE, TSSOP-28 | Rochester Electronics LLC | ADM3307EARU-REEL vs ADM3307EARUZ-REEL |