Part Details for ADM6320CY29ARJ-RL7 by Analog Devices Inc
Results Overview of ADM6320CY29ARJ-RL7 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM6320CY29ARJ-RL7 Information
ADM6320CY29ARJ-RL7 by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ADM6320CY29ARJ-RL7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 1944 |
|
RFQ | ||
|
|
Quest Components | POWER SUPPLY MANAGEMENT CIRCUIT, FIXED, 1 CHANNEL, CMOS, PDSO5 | 42 |
|
$1.2250 / $2.4500 | Buy Now |
|
|
Rochester Electronics | Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.93V, CMOS, PDSO5 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 142483 |
|
$0.6306 / $1.0200 | Buy Now |
|
|
Chip Stock | ProcessorSupervisor2.93V1Vto5.5V5-PinSOT-23T/R | 4200 |
|
RFQ | |
|
|
Win Source Electronics | IC SUPERVISOR W/RESET SOT23-5 | 2700 |
|
$3.5035 / $5.2552 | Buy Now |
US Tariff Estimator: ADM6320CY29ARJ-RL7 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADM6320CY29ARJ-RL7
ADM6320CY29ARJ-RL7 Part Data Attributes
|
|
ADM6320CY29ARJ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM6320CY29ARJ-RL7
Analog Devices Inc
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.93V, CMOS, PDSO5
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Lssop, Tsop5/6,.11,37 | |
| Pin Count | 5 | |
| Manufacturer Package Code | RJ-5 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Mnl Rst:Y;Pw Fl Io:N;Prg Rst Dly:N;Wd:Y;Wdo:N;Wwd: | |
| Adjustable Threshold | No | |
| Analog IC - Other Type | Voltage Supervisor/Reset Ic | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e0 | |
| Length | 2.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 240 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.45 Mm | |
| Supply Current-Max (Isup) | 0.02 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 1 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Threshold Voltage-Nom | +2.93v | |
| Width | 1.6 Mm |
ADM6320CY29ARJ-RL7 Frequently Asked Questions (FAQ)
-
Analog Devices provides a recommended PCB layout in the datasheet, but it's also recommended to follow general guidelines for high-frequency PCB design, such as using a solid ground plane, minimizing trace lengths, and using decoupling capacitors close to the device.
-
The ADM6320CY29ARJ-RL7 has a specific power-up sequence requirement, which is detailed in the datasheet. Ensure that the input voltage is within the recommended range, and that the device is properly initialized by following the recommended startup sequence.
-
The ADM6320CY29ARJ-RL7 has an operating temperature range of -40°C to +125°C, but it's recommended to derate the device's performance at higher temperatures to ensure reliability and longevity.
-
Analog Devices provides a troubleshooting guide in the datasheet, which includes common issues and their solutions. Additionally, engineers can use tools such as oscilloscopes and logic analyzers to debug the device and identify the root cause of the issue.
-
Yes, the ADM6320CY29ARJ-RL7 is a high-frequency device and requires proper EMI/EMC design considerations, such as using shielding, filtering, and grounding techniques to minimize electromagnetic interference and ensure compliance with regulatory standards.