Part Details for ADM6320CZ29ARJ-RL7 by Analog Devices Inc
Results Overview of ADM6320CZ29ARJ-RL7 by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM6320CZ29ARJ-RL7 Information
ADM6320CZ29ARJ-RL7 by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ADM6320CZ29ARJ-RL7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
ADM6320CZ29ARJ-RL7CT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-5 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2747 In Stock |
|
$1.0125 / $3.3400 | Buy Now |
|
DISTI #
584-ADM6320CZ29ARJR7
|
Mouser Electronics | Supervisory Circuits Watchdog Supervisor with MR. IC. RoHS: Not Compliant | 3034 |
|
$1.0100 / $3.3400 | Buy Now |
|
|
Analog Devices Inc | Watchdog Supervisor with MR. I Min Qty: 1 Package Multiple: 3000 | 9550 |
|
$1.0125 / $3.3400 | Buy Now |
|
DISTI #
26634936
|
Verical | Processor Supervisor 2.93V 1 Active Low/Open Drain 5-Pin SOT-23 T/R RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 9000 |
|
$1.0019 | Buy Now |
|
|
Rochester Electronics | Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.93V, CMOS, PDSO5 RoHS: Not Compliant Status: Active Min Qty: 1 | 30802 |
|
$0.8556 / $1.3800 | Buy Now |
|
DISTI #
26634936
|
Verical | Processor Supervisor 2.93V 1 Active Low/Open Drain 5-Pin SOT-23 T/R RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 9000 |
|
$1.0019 | Buy Now |
|
DISTI #
26634936
|
Verical | Processor Supervisor 2.93V 1 Active Low/Open Drain 5-Pin SOT-23 T/R RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 9000 |
|
$1.0019 | Buy Now |
|
|
Chip Stock | ProcessorSupervisor2.93V1Vto5.5V5-PinSOT-23T/R | 4280 |
|
RFQ | |
|
|
Win Source Electronics | IC SUPERVISOR 1 CHANNEL SOT23-5 / Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 | 2520 |
|
$1.3427 / $1.7342 | Buy Now |
US Tariff Estimator: ADM6320CZ29ARJ-RL7 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADM6320CZ29ARJ-RL7
ADM6320CZ29ARJ-RL7 Part Data Attributes
|
|
ADM6320CZ29ARJ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM6320CZ29ARJ-RL7
Analog Devices Inc
Supervisory Circuit with Watchdog, Manual Reset, and Active-Low/Open-Drain
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Lssop, Tsop5/6,.11,37 | |
| Pin Count | 5 | |
| Manufacturer Package Code | RJ-5 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Mnl Rst:Y;Pw Fl Io:N;Prg Rst Dly:N;Wd:Y;Wdo:N;Wwd: | |
| Adjustable Threshold | No | |
| Analog IC - Other Type | Voltage Supervisor/Reset Ic | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e0 | |
| Length | 2.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 240 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.45 Mm | |
| Supply Current-Max (Isup) | 0.02 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 1 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Threshold Voltage-Nom | +2.93v | |
| Width | 1.6 Mm |
Alternate Parts for ADM6320CZ29ARJ-RL7
This table gives cross-reference parts and alternative options found for ADM6320CZ29ARJ-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM6320CZ29ARJ-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADM6320CZ29ARJ-RL | Analog Devices Inc | Check for Price | IC 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO5, MO-178AA, SOT-23, 5 PIN, Power Management Circuit | ADM6320CZ29ARJ-RL7 vs ADM6320CZ29ARJ-RL |
ADM6320CZ29ARJ-RL7 Frequently Asked Questions (FAQ)
-
A good PCB layout for the ADM6320CZ29ARJ-RL7 involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the input and output traces. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
To ensure stability, make sure the output capacitor is within the recommended range (10uF to 22uF), the input capacitor is at least 1uF, and the feedback resistors are within the recommended range (1kΩ to 10kΩ). Also, ensure the PCB layout is well-designed and the device is properly decoupled.
-
The ADM6320CZ29ARJ-RL7 can operate in an ambient temperature range of -40°C to +125°C. However, the device's performance may degrade at extreme temperatures, and the output voltage may drop.
-
Yes, the ADM6320CZ29ARJ-RL7 is suitable for high-reliability applications. It is manufactured using a high-reliability process, and it has undergone rigorous testing to ensure its performance and reliability. However, it's essential to follow proper design and manufacturing guidelines to ensure the device operates within its specifications.
-
To troubleshoot issues with the ADM6320CZ29ARJ-RL7, start by checking the input voltage, output voltage, and feedback resistors. Verify that the device is properly decoupled and the PCB layout is well-designed. Use an oscilloscope to check for oscillations or noise on the output. If the issue persists, consult the datasheet and application notes or contact Analog Devices' technical support.