Part Details for ADM6328-25ARTZ-R7 by Analog Devices Inc
Results Overview of ADM6328-25ARTZ-R7 by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM6328-25ARTZ-R7 Information
ADM6328-25ARTZ-R7 by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ADM6328-25ARTZ-R7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
02AM0851
|
Newark | Voltage Supervisor, 5.5V, Sot-23, 100Ms Rohs Compliant: Yes |Analog Devices ADM6328-25ARTZ-R7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.3200 / $3.9400 | Buy Now |
|
DISTI #
ADM6328-25ARTZ-R7CT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-3 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5898 In Stock |
|
$1.2750 / $3.9400 | Buy Now |
|
DISTI #
584-ADM6328-25ARTZR7
|
Mouser Electronics | Supervisory Circuits Ultralow Power, 3-Lead, SOT-23, Microprocessor Reset Circuit, Active-Low Open-Drain Output, 0.5 A Supply Current RoHS: Compliant | 1039 |
|
$1.2700 / $3.9400 | Buy Now |
|
|
Analog Devices Inc | 3-PIN ULTRA-LOW POWER RESET Min Qty: 1 Package Multiple: 3000 | 31180 |
|
$1.2750 / $3.9400 | Buy Now |
|
DISTI #
26926400
|
Verical | Processor Supervisor 2.5V 1 Active Low/Open Drain 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 30000 |
|
$1.2616 | Buy Now |
|
|
Rochester Electronics | Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.5V, PDSO3 RoHS: Compliant Status: Active Min Qty: 1 | 112068 |
|
$1.0700 / $1.3400 | Buy Now |
|
DISTI #
26926400
|
Verical | Processor Supervisor 2.5V 1 Active Low/Open Drain 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 30000 |
|
$1.2616 | Buy Now |
|
DISTI #
26926400
|
Verical | Processor Supervisor 2.5V 1 Active Low/Open Drain 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 30000 |
|
$1.2616 | Buy Now |
US Tariff Estimator: ADM6328-25ARTZ-R7 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADM6328-25ARTZ-R7
ADM6328-25ARTZ-R7 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADM6328-25ARTZ-R7 Part Data Attributes
|
|
ADM6328-25ARTZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM6328-25ARTZ-R7
Analog Devices Inc
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.5V, PDSO3
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOT-23 | |
| Package Description | Tssop, To-236 | |
| Pin Count | 3 | |
| Manufacturer Package Code | RT-3 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustable Threshold | No | |
| Analog IC - Other Type | Voltage Supervisor/Reset Ic | |
| JESD-30 Code | R-PDSO-G3 | |
| JESD-609 Code | e3 | |
| Length | 2.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TO-236 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.12 Mm | |
| Supply Current-Max (Isup) | 0.00175 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 1 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.96 Mm | |
| Terminal Position | Dual | |
| Threshold Voltage-Nom | +2.5v | |
| Width | 1.3 Mm |
ADM6328-25ARTZ-R7 Frequently Asked Questions (FAQ)
-
A good PCB layout for the ADM6328-25ARTZ-R7 involves keeping the input and output traces short and separate, using a solid ground plane, and placing the input and output capacitors close to the device. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane to minimize noise and EMI.
-
To ensure proper decoupling, place a 10uF ceramic capacitor between the VIN pin and the GND pin, and a 1uF ceramic capacitor between the VOUT pin and the GND pin. These capacitors should be placed as close to the device as possible to minimize inductance and ensure effective decoupling.
-
The ADM6328-25ARTZ-R7 has an operating ambient temperature range of -40°C to +125°C. However, the device's performance and reliability may be affected at extreme temperatures, so it's recommended to operate the device within a temperature range of -20°C to +85°C for optimal performance.
-
The ADM6328-25ARTZ-R7 is a surface-mount device and can be sensitive to vibration. However, it's designed to meet the requirements of automotive and industrial applications, which often involve high-vibration environments. To ensure reliability, it's recommended to follow proper PCB design and assembly guidelines, and to use a robust mounting method to secure the device to the PCB.
-
To troubleshoot issues with the ADM6328-25ARTZ-R7, start by verifying the input voltage and current, and ensuring that the device is properly decoupled. Check the output voltage and current, and verify that the device is operating within its specified temperature range. Use an oscilloscope to check for noise and ripple on the input and output, and consult the datasheet and application notes for guidance on troubleshooting common issues.