Part Details for ADM6710FARJZ by Analog Devices Inc
Overview of ADM6710FARJZ by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADM6710FARJZ
ADM6710FARJZ CAD Models
ADM6710FARJZ Part Data Attributes
|
ADM6710FARJZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM6710FARJZ
Analog Devices Inc
IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6, ROHS COMPLIANT, MO-178AB, SOT-23, 6 PIN, Power Management Circuit
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | LSSOP, | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
Alternate Parts for ADM6710FARJZ
This table gives cross-reference parts and alternative options found for ADM6710FARJZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM6710FARJZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM1558H/883 | IC DUAL OP-AMP, 5000 uV OFFSET-MAX, 0.25 MHz BAND WIDTH, MBCY8, METAL CAN, 8 PIN, Operational Amplifier | National Semiconductor Corporation | ADM6710FARJZ vs LM1558H/883 |
ADM6710FARJZ-REEL7 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6, ROHS COMPLIANT, MO-178AB, SOT-23, 6 PIN | Rochester Electronics LLC | ADM6710FARJZ vs ADM6710FARJZ-REEL7 |
HA2-2655-5 | DUAL OP-AMP, 7000uV OFFSET-MAX, 8MHz BAND WIDTH, MBCY8 | Rochester Electronics LLC | ADM6710FARJZ vs HA2-2655-5 |
LM1558H | IC DUAL OP-AMP, 6000 uV OFFSET-MAX, 1 MHz BAND WIDTH, MBCY8, METAL CAN-8, Operational Amplifier | National Semiconductor Corporation | ADM6710FARJZ vs LM1558H |