There are no models available for this part yet.
Overview of LM1558H/883 by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM1558H/NOPB | Texas Instruments | Dual Operational Amplifier 8-TO-99 -55 to 125 | |
LM1558H/883 | Texas Instruments | Dual Operational Amplifier 8-TO-99 -55 to 125 | |
LM1558H | Texas Instruments | Dual Operational Amplifier 8-TO-99 -55 to 125 |
Price & Stock for LM1558H/883 by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | LM1558QML Dual Operational Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 1 |
|
$10.5000 / $12.3500 | Buy Now |
CAD Models for LM1558H/883 by National Semiconductor Corporation
Part Data Attributes for LM1558H/883 by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Part Package Code
|
BCY
|
Package Description
|
, CAN8,.2
|
Pin Count
|
8
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
0.5 µA
|
Bias Current-Max (IIB) @25C
|
0.5 µA
|
Common-mode Reject Ratio-Min
|
70 dB
|
Common-mode Reject Ratio-Nom
|
70 dB
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
5000 µV
|
JESD-30 Code
|
O-MBCY-W8
|
JESD-609 Code
|
e0
|
Low-Offset
|
NO
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage Limit-Max
|
-22 V
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Functions
|
2
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
METAL
|
Package Equivalence Code
|
CAN8,.2
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Packing Method
|
TRAY
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Screening Level
|
MIL-STD-883
|
Slew Rate-Min
|
0.2 V/us
|
Slew Rate-Nom
|
0.2 V/us
|
Supply Current-Max
|
5 mA
|
Supply Voltage Limit-Max
|
22 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
Tin/Lead (Sn63Pb37)
|
Terminal Form
|
WIRE
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Unity Gain BW-Nom
|
250
|
Voltage Gain-Min
|
50000
|
Alternate Parts for LM1558H/883
This table gives cross-reference parts and alternative options found for LM1558H/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM1558H/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/10108BGX | DUAL OP-AMP, 4000uV OFFSET-MAX, BCY8, CAN-8 | Texas Instruments | LM1558H/883 vs M38510/10108BGX |
LM1558H | IC DUAL OP-AMP, 6000 uV OFFSET-MAX, 1 MHz BAND WIDTH, MBCY8, METAL CAN-8, Operational Amplifier | National Semiconductor Corporation | LM1558H/883 vs LM1558H |
JL1558BGA | DUAL OP-AMP, 3000uV OFFSET-MAX, MBCY8, METAL CAN, TO-5, 8 PIN | Texas Instruments | LM1558H/883 vs JL1558BGA |
M38510/10108SGA | DUAL OP-AMP, 4000uV OFFSET-MAX, MBCY8, METAL CAN-8 | Texas Instruments | LM1558H/883 vs M38510/10108SGA |
M38510/10108BGX | Operational Amplifier, 2 Func, 4000uV Offset-Max, MBCY8, METAL CAN-8 | Linfinity Microelectronics | LM1558H/883 vs M38510/10108BGX |
M38510/10108BGA | DUAL OP-AMP, 4000uV OFFSET-MAX, MBCY8, METAL CAN-8 | Texas Instruments | LM1558H/883 vs M38510/10108BGA |
M38510/10108BGA | IC DUAL OP-AMP, 4000 uV OFFSET-MAX, MBCY8, METAL CAN-8, Operational Amplifier | National Semiconductor Corporation | LM1558H/883 vs M38510/10108BGA |
Related Parts for LM1558H/883
-
LM7321MFX/NOPBOperational Amplifiers
-
MSP430F6632IPZMicrocontrollers
-
AM26LS31CDRLine Driver or Receivers
-
MX25L6433FM2I-08GFlash Memories
-
3N190Small Signal Field-Effect Transistors
-
MAX9711ETCAudio/Video Amplifiers
-
1-102387-0Headers and Edge Type Connectors
-
PL-2303HXDLFBus Controllers
-
SMMBT3904LT1GSmall Signal Bipolar Transistors