Part Details for ADM6711TAKSZ-REEL by Analog Devices Inc
Results Overview of ADM6711TAKSZ-REEL by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM6711TAKSZ-REEL Information
ADM6711TAKSZ-REEL by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TX810IRHHT | Texas Instruments | 8-Channel, Programmable T/R Switch for Ultrasound 36-VQFN 0 to 70 |
Price & Stock for ADM6711TAKSZ-REEL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Chip Stock | ProcessorSupervisor3.11V2.5V/3V/3.3V/5V4-PinSC-70T/R | 5484 |
|
RFQ | |
|
|
Vyrian | Peripheral ICs | 3021 |
|
RFQ | |
|
|
Win Source Electronics | Microprocessor Supervisory Circuit in 4-Lead SC70 | IC SUPERVISOR MPU 3.08V SC70-4 | 3984 |
|
$1.3063 / $1.9589 | Buy Now |
US Tariff Estimator: ADM6711TAKSZ-REEL by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADM6711TAKSZ-REEL
ADM6711TAKSZ-REEL Part Data Attributes
|
|
ADM6711TAKSZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM6711TAKSZ-REEL
Analog Devices Inc
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +3.08V, PDSO4
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Tssop, Sot-343r | |
| Pin Count | 4 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustable Threshold | No | |
| Analog IC - Other Type | Voltage Supervisor/Reset Ic | |
| JESD-30 Code | R-PDSO-G4 | |
| JESD-609 Code | e3 | |
| Length | 2 Mm | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 4 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | SOT-343R | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 Mm | |
| Supply Current-Max (Isup) | 0.03 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 1.2 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Threshold Voltage-Nom | +3.08v | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Width | 1.25 Mm |
Alternate Parts for ADM6711TAKSZ-REEL
This table gives cross-reference parts and alternative options found for ADM6711TAKSZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM6711TAKSZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADM6711TAKS-REEL | Analog Devices Inc | Check for Price | Voltage Supervisor/Reset IC, Fixed, 1 Channel, +3.08V, PDSO4 | ADM6711TAKSZ-REEL vs ADM6711TAKS-REEL |