Part Details for ADM693AARNZ by Analog Devices Inc
Results Overview of ADM693AARNZ by Analog Devices Inc
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM693AARNZ Information
ADM693AARNZ by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ADM693AARNZ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
49AK8575
|
Newark | Mp Supervisor, Nsoic-16, 85Deg C, Reset Threshold Voltage ? Min:-, Reset Threshold Voltage ? Max:-, Reset Threshold Voltage - Nom:4.4V, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:0V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Analog Devices ADM693AARNZ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 433 |
|
$2.8700 / $6.8200 | Buy Now |
|
DISTI #
ADM693AARNZ-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
188 In Stock |
|
$2.7250 / $6.8200 | Buy Now |
|
DISTI #
584-ADM693AARNZ
|
Mouser Electronics | Supervisory Circuits 5V CMOS I.C. RoHS: Compliant | 213 |
|
$2.7200 / $6.8200 | Buy Now |
|
DISTI #
V99:2348_06220690
|
Arrow Electronics | Processor Supervisor 4.4V 1 Active High/Active Low/Open Drain/Push-Pull 16-Pin SOIC N Tube COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2438 | Americas - 16 |
|
$3.2551 / $6.8064 | Buy Now |
|
|
Analog Devices Inc | 5V CMOS I.C. Package Multiple: 48 | 1094 |
|
$2.1800 / $6.8200 | Buy Now |
|
DISTI #
26039455
|
Verical | Processor Supervisor 4.4V 1 Active High/Active Low/Open Drain/Push-Pull 16-Pin SOIC N Tube RoHS: Compliant Min Qty: 192 Package Multiple: 192 | Americas - 960 |
|
$2.6964 | Buy Now |
|
DISTI #
82432064
|
Verical | Processor Supervisor 4.4V 1 Active High/Active Low/Open Drain/Push-Pull 16-Pin SOIC N Tube RoHS: Compliant Min Qty: 40 Package Multiple: 40 Date Code: 2402 | Americas - 40 |
|
$5.8900 | Buy Now |
|
DISTI #
92102388
|
Verical | Processor Supervisor 4.4V 1 Active High/Active Low/Open Drain/Push-Pull 16-Pin SOIC N Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2438 | Americas - 16 |
|
$3.2551 / $6.8064 | Buy Now |
|
DISTI #
V99:2348_06220690
|
Arrow Electronics | Processor Supervisor 4.4V 1 Active High/Active Low/Open Drain/Push-Pull 16-Pin SOIC N Tube COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2438 | Americas - 16 |
|
$3.2551 / $6.8064 | Buy Now |
|
DISTI #
26039455
|
Verical | Processor Supervisor 4.4V 1 Active High/Active Low/Open Drain/Push-Pull 16-Pin SOIC N Tube RoHS: Compliant Min Qty: 192 Package Multiple: 192 | Americas - 960 |
|
$2.6964 | Buy Now |
US Tariff Estimator: ADM693AARNZ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADM693AARNZ
ADM693AARNZ Part Data Attributes
|
|
ADM693AARNZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM693AARNZ
Analog Devices Inc
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.4V, CMOS, PDSO16
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Sop, Sop16,.25 | |
| Pin Count | 16 | |
| Manufacturer Package Code | R-16 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Mnl Rst:N;Pw Fl Io:Y;Prg Rst Dly:Y;Wd:Y;Wdo:Y;Wwd:N | |
| Adjustable Threshold | No | |
| Analog IC - Other Type | Voltage Supervisor/Reset Ic | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e3 | |
| Length | 9.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max (Isup) | 0.1 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | ||
| Supply Voltage-Nom (Vsup) | 4.5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Threshold Voltage-Nom | +4.4v | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.9 Mm |
Alternate Parts for ADM693AARNZ
This table gives cross-reference parts and alternative options found for ADM693AARNZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM693AARNZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SP693AEN-L/TR | Exar Corporation | Check for Price | Voltage Supervisor/Reset IC, Fixed, 2 Channel, +4.4V, PDSO16 | ADM693AARNZ vs SP693AEN-L/TR |
| ADM693AARN | Analog Devices Inc | Check for Price | Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.4V, CMOS, PDSO16 | ADM693AARNZ vs ADM693AARN |
| SP693AEN | Exar Corporation | Check for Price | Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.4V, PDSO16 | ADM693AARNZ vs SP693AEN |
| SP693AEN | Sipex Corporation | Check for Price | Voltage Supervisor/Reset IC, Fixed, 2 Channel, +4.4V, PDSO16 | ADM693AARNZ vs SP693AEN |
| MIC693MC | Micrel Inc | Check for Price | Voltage Supervisor/Reset IC, Adjustable, 2 Channel, PDSO16 | ADM693AARNZ vs MIC693MC |
| ADM693AARN-REEL | Analog Devices Inc | Check for Price | Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.4V, CMOS, PDSO16 | ADM693AARNZ vs ADM693AARN-REEL |
| SP693AEN-L | Sipex Corporation | Check for Price | Voltage Supervisor/Reset IC, Fixed, 2 Channel, +4.4V, PDSO16 | ADM693AARNZ vs SP693AEN-L |
| MAX693AESE+T | Maxim Integrated Products | Check for Price | Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +4.4V, CMOS, PDSO16 | ADM693AARNZ vs MAX693AESE+T |
| MAX693ACSE-T | Maxim Integrated Products | Check for Price | Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +4.4V, CMOS, PDSO16 | ADM693AARNZ vs MAX693ACSE-T |
| MAX693ACSE+ | Analog Devices Inc | Check for Price | Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +4.4V, CMOS, PDSO16 | ADM693AARNZ vs MAX693ACSE+ |
ADM693AARNZ Frequently Asked Questions (FAQ)
-
The ADM693AARNZ is a high-frequency device, and proper layout and placement are crucial for optimal performance. It is recommended to place the device close to the power source, use short traces, and avoid routing signals under the device. Additionally, a solid ground plane and decoupling capacitors should be used to minimize noise and ensure stability.
-
The ADM693AARNZ requires a specific bias voltage and configuration to operate correctly. It is recommended to consult the datasheet and application notes for specific guidance on biasing and configuration. Additionally, Analog Devices provides evaluation boards and software tools to help with configuration and testing.
-
The ADM693AARNZ has a maximum junction temperature of 150°C. To ensure it doesn't overheat, it is recommended to provide adequate heat sinking, use a thermally conductive PCB material, and avoid operating the device at maximum power for extended periods. Additionally, the device has a thermal shutdown feature that will turn off the output if the junction temperature exceeds 150°C.
-
To troubleshoot issues with the ADM693AARNZ, it is recommended to consult the datasheet and application notes for troubleshooting guides. Additionally, Analog Devices provides technical support and resources, such as FAQs and knowledge base articles, to help diagnose and resolve issues. Common issues include incorrect biasing, poor layout, and inadequate decoupling.
-
The ADM693AARNZ is a high-frequency device and can be susceptible to EMI/EMC issues. To ensure compliance with regulatory standards, it is recommended to follow proper PCB layout and design practices, use shielding and filtering, and consult the datasheet and application notes for specific guidance on EMI/EMC considerations.