-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3 V, Voltage Monitoring Microprocessor Supervisory Circuit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8584
|
Newark | Mp Supervisor, Nsoic-8, 85Deg C, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:1V, Supply Voltage Max:5.5V, Output Type:Manual, Active-Low, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Delay Time:200Ms, Product Range:- Rohs Compliant: Yes |Analog Devices ADM706PARZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 132 |
|
$4.0800 / $5.8400 | Buy Now |
DISTI #
ADM706PARZ-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
85 In Stock |
|
$2.8209 / $5.6200 | Buy Now |
DISTI #
584-ADM706PARZ
|
Mouser Electronics | Supervisory Circuits RESET GENERATOR I.C. RoHS: Compliant | 102 |
|
$2.8200 / $5.6200 | Buy Now |
|
Analog Devices Inc | RESET GENERATOR I.C. Min Qty: 1 Package Multiple: 98 | 4525 |
|
$2.1000 / $5.6200 | Buy Now |
|
Rochester Electronics | ADM706 - 3 VOLT, Voltage Monitoring Microprocessor Supervisory Circuit RoHS: Compliant Status: Active Min Qty: 1 | 29945 |
|
$2.6000 / $3.0600 | Buy Now |
DISTI #
ADM706PARZ
|
TME | IC: Supervisor Integrated Circuit, push-pull,totem pole, SO8 Min Qty: 1 | 1 |
|
$3.4700 / $4.6900 | Buy Now |
|
ComSIT USA | 3 VOLT, VOLTAGE MONITORING MICROPROCESSOR SUPERVISORY CIRCUIT Power Supply Management Circuit, Fixed, 1 Channel, +2.63V, CMOS, PDSO8 RoHS: Compliant | Europe - 53 |
|
RFQ | |
|
LCSC | 160ms Active Low 1 SOIC-8 Monitors Reset Circuits ROHS | 10 |
|
$3.2906 / $3.9702 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADM706PARZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM706PARZ
Analog Devices Inc
3 V, Voltage Monitoring Microprocessor Supervisory Circuit
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.35 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.63V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ADM706PARZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM706PARZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM706PARZ-REEL | 3 V, Voltage Monitoring Microprocessor Supervisory Circuit | Analog Devices Inc | ADM706PARZ vs ADM706PARZ-REEL |