Part Details for ADM7170ACPZ-1.8-R7 by Analog Devices Inc
Results Overview of ADM7170ACPZ-1.8-R7 by Analog Devices Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM7170ACPZ-1.8-R7 Information
ADM7170ACPZ-1.8-R7 by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ADM7170ACPZ-1.8-R7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
60AK5320
|
Newark | Ldo, Fixed, 1.8V, 0.5A, Lfcsp-Ep-8, Output Type:Fixed, Input Voltage Min:2.3V, Input Voltage Max:6.5V, No. Of Outputs:-, Output Voltage - Nom:1.8V, Output Voltage Min:-, Output Voltage Max:-, Polarity:-, Max Output Current:500Ma Rohs Compliant: Yes |Analog Devices ADM7170ACPZ-1.8-R7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 308 |
|
$1.5500 / $4.3600 | Buy Now |
|
DISTI #
ADM7170ACPZ-1.8-R7CT-ND
|
DigiKey | IC REG LIN 1.8V 500MA 8-LFCSP-WD Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
492 In Stock |
|
$1.6178 / $3.1000 | Buy Now |
|
DISTI #
584-ADM7170ACPZ1.8R7
|
Mouser Electronics | LDO Voltage Regulators 0.5A Hi PSRR FT LDO 1.8Vo RoHS: Compliant | 5779 |
|
$1.5000 / $4.2300 | Buy Now |
|
DISTI #
V72:2272_06220867
|
Arrow Electronics | LDO Regulator Pos 1.8V 0.5A 8-Pin LFCSP EP T/R COO: South Korea RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2431 Container: Cut Strips | Americas - 56 |
|
$1.5390 / $4.1380 | Buy Now |
|
|
Analog Devices Inc | 0.5A Hi PSRR FT LDO 1.8Vo Min Qty: 1 Package Multiple: 1500 | 99 |
|
$1.1300 / $4.4200 | Buy Now |
|
DISTI #
92003925
|
Verical | LDO Regulator Pos 1.8V 0.5A 8-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2431 | Americas - 56 |
|
$1.5390 / $4.1380 | Buy Now |
|
|
Bristol Electronics | 1494 |
|
RFQ | ||
|
|
Quest Components | 1072 |
|
$1.4690 / $3.3900 | Buy Now | |
|
DISTI #
V72:2272_06220867
|
Arrow Electronics | LDO Regulator Pos 1.8V 0.5A 8-Pin LFCSP EP T/R COO: South Korea RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2431 Container: Cut Strips | Americas - 56 |
|
$1.5390 / $4.1380 | Buy Now |
|
DISTI #
92003925
|
Verical | LDO Regulator Pos 1.8V 0.5A 8-Pin LFCSP EP T/R COO: South Korea RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2431 | Americas - 56 |
|
$1.5390 / $4.1380 | Buy Now |
US Tariff Estimator: ADM7170ACPZ-1.8-R7 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADM7170ACPZ-1.8-R7
ADM7170ACPZ-1.8-R7 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADM7170ACPZ-1.8-R7 Part Data Attributes
|
|
ADM7170ACPZ-1.8-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM7170ACPZ-1.8-R7
Analog Devices Inc
Fixed Positive LDO Regulator, 1.8V, 0.5V Dropout, CMOS, PDSO8
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Lfcsp-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | CP-8-21 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustability | Fixed | |
| Dropout Voltage1-Max | 0.5 V | |
| Dropout Voltage1-Nom | 0.5 V | |
| Input Voltage Absolute-Max | 7 V | |
| Input Voltage-Max | 6.5 V | |
| Input Voltage-Min | 2.3 V | |
| JESD-30 Code | S-PDSO-N8 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Line Regulation-Max | 0.00756% | |
| Load Regulation-Max | 0.00539892% | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Output Current1-Max | 0.5 A | |
| Output Voltage1-Max | 1.8225 V | |
| Output Voltage1-Min | 1.7775 V | |
| Output Voltage1-Nom | 1.8 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Equivalence Code | SOLCC8,.12,20 | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Packing Method | Tr, 7 Inch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Regulator Type | Fixed Positive Single Output Ldo Regulator | |
| Seated Height-Max | 0.8 Mm | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Tolerance-Max | 1.3% | |
| Width | 3 Mm |
ADM7170ACPZ-1.8-R7 Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the ADM7170ACPZ-1.8-R7 involves placing the device close to the power source, using a solid ground plane, and minimizing the length of the input and output traces to reduce noise and improve stability.
-
To ensure stability, ensure that the output capacitor is within the recommended range, the input voltage is within the specified range, and the device is properly decoupled from the power source. Additionally, avoid using long input and output traces and minimize the use of vias.
-
The maximum input voltage that the ADM7170ACPZ-1.8-R7 can handle is 5.5V. Exceeding this voltage may damage the device.
-
The ADM7170ACPZ-1.8-R7 is rated for operation up to 125°C. However, the device's performance and reliability may degrade at high temperatures. It is recommended to derate the device's performance and consider using thermal management techniques to ensure reliable operation.
-
The output voltage of the ADM7170ACPZ-1.8-R7 can be calculated using the formula: VOUT = (VIN x (R1 + R2) / R2) + VREF, where VIN is the input voltage, R1 and R2 are the resistors in the feedback network, and VREF is the reference voltage.