Part Details for ADM7170ACPZ-R2 by Analog Devices Inc
Results Overview of ADM7170ACPZ-R2 by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM7170ACPZ-R2 Information
ADM7170ACPZ-R2 by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ADM7170ACPZ-R2
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Analog Devices Inc | 0.5A Hi PSRR FT LDO ADJVo Min Qty: 250 Package Multiple: 250 | 1250 |
|
$1.2500 | Buy Now |
|
|
Bristol Electronics | 64 |
|
RFQ | ||
|
DISTI #
ADM7170ACPZ-R2
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
US Tariff Estimator: ADM7170ACPZ-R2 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADM7170ACPZ-R2
ADM7170ACPZ-R2 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADM7170ACPZ-R2 Part Data Attributes
|
|
ADM7170ACPZ-R2
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM7170ACPZ-R2
Analog Devices Inc
Adjustable Positive LDO Regulator, 1.2V Min, 6.5V Max, CMOS, PDSO8
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Lfcsp-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | CP-8-21 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustability | Adjustable | |
| Dropout Voltage1-Nom | 0.5 V | |
| JESD-30 Code | S-PDSO-N8 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Line Regulation-Max (%/V) | 0.1 | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Output Current1-Max | 0.5 A | |
| Output Voltage1-Max | 6.5 V | |
| Output Voltage1-Min | 1.2 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Regulator Type | Adjustable Positive Single Output Ldo Regulator | |
| Seated Height-Max | 0.8 Mm | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
ADM7170ACPZ-R2 Frequently Asked Questions (FAQ)
-
A good PCB layout for the ADM7170ACPZ-R2 involves keeping the input and output traces short and separate, using a solid ground plane, and placing the device close to the power source. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane to minimize noise and EMI.
-
To ensure proper decoupling, place a 10uF ceramic capacitor between the VIN pin and the GND pin, and a 1uF ceramic capacitor between the VOUT pin and the GND pin. These capacitors should be placed as close to the device as possible to minimize inductance.
-
The ADM7170ACPZ-R2 can deliver up to 200mA of output current. However, it's recommended to limit the output current to 150mA or less to ensure reliable operation and to prevent overheating.
-
The output voltage of the ADM7170ACPZ-R2 can be adjusted by connecting a resistor divider network between the VOUT pin and the GND pin. The output voltage can be calculated using the formula: VOUT = 1.2V x (R1 + R2) / R2, where R1 and R2 are the resistors in the divider network.
-
The ADM7170ACPZ-R2 is rated for operation up to 125°C, making it suitable for high-temperature applications. However, it's recommended to derate the output current and to ensure proper thermal management to prevent overheating.