Part Details for ADM7172ACPZ-4.2-R7 by Analog Devices Inc
Results Overview of ADM7172ACPZ-4.2-R7 by Analog Devices Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM7172ACPZ-4.2-R7 Information
ADM7172ACPZ-4.2-R7 by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ADM7172ACPZ-4.2-R7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
06AM9639
|
Newark | Ldo, Fixed, 4.2V, 2A, -40 To 125Deg C Rohs Compliant: Yes |Analog Devices ADM7172ACPZ-4.2-R7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1460 |
|
$3.1200 / $7.5800 | Buy Now |
|
DISTI #
505-ADM7172ACPZ-4.2-R7CT-ND
|
DigiKey | IC REG LINEAR 4.2V 2A 8-LFCSP-WD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5184 In Stock |
|
$3.2542 / $5.8100 | Buy Now |
|
DISTI #
584-ADM7172ACPZ4.2R7
|
Mouser Electronics | LDO Voltage Regulators 2A Hi PSRR FT LDO 4.2Vo RoHS: Compliant | 1508 |
|
$3.0200 / $7.5100 | Buy Now |
|
DISTI #
V72:2272_06220901
|
Arrow Electronics | LDO Regulator Pos 4.2V 2A Medical 8-Pin LFCSP EP T/R COO: South Korea RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2435 Container: Cut Strips | Americas - 894 |
|
$3.1030 / $4.7880 | Buy Now |
|
|
Analog Devices Inc | 2A Hi PSRR FT LDO 4.2Vo Min Qty: 1 Package Multiple: 1500 | 1037 |
|
$2.3000 / $7.3600 | Buy Now |
|
DISTI #
85558348
|
Verical | LDO Regulator Pos 4.2V 2A Medical 8-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2435 | Americas - 894 |
|
$3.1030 / $4.7880 | Buy Now |
|
|
Quest Components | FIXED POSITIVE LDO REGULATOR, 4.2V, 0.27V DROPOUT, CMOS, PDCC8 | 7 |
|
$3.6000 / $7.2000 | Buy Now |
|
DISTI #
V72:2272_06220901
|
Arrow Electronics | LDO Regulator Pos 4.2V 2A Medical 8-Pin LFCSP EP T/R COO: South Korea RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2435 Container: Cut Strips | Americas - 894 |
|
$3.1030 / $4.7880 | Buy Now |
|
DISTI #
85558348
|
Verical | LDO Regulator Pos 4.2V 2A Medical 8-Pin LFCSP EP T/R COO: South Korea RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2435 | Americas - 894 |
|
$3.1030 / $4.7880 | Buy Now |
|
DISTI #
V72:2272_06220901
|
Arrow Electronics | LDO Regulator Pos 4.2V 2A Medical 8-Pin LFCSP EP T/R COO: South Korea RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2435 Container: Cut Strips | Americas - 894 |
|
$3.1030 / $4.7880 | Buy Now |
US Tariff Estimator: ADM7172ACPZ-4.2-R7 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADM7172ACPZ-4.2-R7
ADM7172ACPZ-4.2-R7 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADM7172ACPZ-4.2-R7 Part Data Attributes
|
|
ADM7172ACPZ-4.2-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM7172ACPZ-4.2-R7
Analog Devices Inc
Fixed Positive LDO Regulator, 4.2V, 0.27V Dropout, CMOS, PDCC8
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Lfcsp-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | CP-8-21 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustability | Fixed | |
| Dropout Voltage1-Max | 0.27 V | |
| Dropout Voltage1-Nom | 0.172 V | |
| Input Voltage Absolute-Max | 7 V | |
| Input Voltage-Max | 6.5 V | |
| Input Voltage-Min | 4.7 V | |
| JESD-30 Code | S-PDSO-N8 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Line Regulation-Max | 0.00756% | |
| Load Regulation-Max | 0.0252% | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Output Current1-Max | 2 A | |
| Output Voltage1-Max | 4.263 V | |
| Output Voltage1-Min | 4.137 V | |
| Output Voltage1-Nom | 4.2 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Equivalence Code | SOLCC8,.12,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Packing Method | Tr, 7 Inch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Regulator Type | Fixed Positive Single Output Ldo Regulator | |
| Seated Height-Max | 0.8 Mm | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Tolerance-Max | 1.5% | |
| Width | 3 Mm |
ADM7172ACPZ-4.2-R7 Frequently Asked Questions (FAQ)
-
A good PCB layout for the ADM7172ACPZ-4.2-R7 involves keeping the input and output traces separate, using a solid ground plane, and placing the device close to the power source. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
To ensure stability, make sure to follow the recommended capacitor values and types in the datasheet, and ensure that the output capacitor is placed close to the device. Additionally, use a low-ESR capacitor for the output capacitor and avoid using ceramic capacitors with high ESL.
-
The ADM7172ACPZ-4.2-R7 can handle input voltages up to 42V, but it's recommended to keep the input voltage below 36V to ensure reliable operation and to prevent damage to the device.
-
The ADM7172ACPZ-4.2-R7 is rated for operation up to 125°C, but it's recommended to derate the output current and voltage at high temperatures to ensure reliable operation. Consult the datasheet for more information on thermal derating.
-
To troubleshoot issues with the ADM7172ACPZ-4.2-R7, start by checking the input voltage, output voltage, and output current. Verify that the device is properly soldered and that the PCB layout is correct. Use an oscilloscope to check for oscillations or noise on the output. Consult the datasheet and application notes for more troubleshooting tips.