Part Details for ADM811TARTZ-REEL by Analog Devices Inc
Overview of ADM811TARTZ-REEL by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADM811TARTZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADM811TARTZ-REELCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT143-4 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3640 In Stock |
|
$0.8711 / $2.0600 | Buy Now |
DISTI #
584-ADM811TARTZ-R
|
Mouser Electronics | Supervisory Circuits RESET GENERATOR I.C. RoHS: Compliant | 10487 |
|
$0.8410 / $1.4300 | Buy Now |
|
Quest Components | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4 | 72 |
|
$2.0000 / $4.0000 | Buy Now |
|
Rochester Electronics | ADM811 - Microprocessors Supervisory Circuit in 4-Lead SOT-143, Logic Low RESET Bar Output RoHS: Compliant Status: Active Min Qty: 1 | 33 |
|
$0.8553 / $1.0100 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 107 |
|
$1.1000 / $1.6900 | Buy Now |
Part Details for ADM811TARTZ-REEL
ADM811TARTZ-REEL CAD Models
ADM811TARTZ-REEL Part Data Attributes
|
ADM811TARTZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM811TARTZ-REEL
Analog Devices Inc
Microprocessors Supervisory Circuit in 4-Lead SOT-143, Logic Low RESET Bar Output
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOT-143 | |
Package Description | LEAD FREE, TO-253AA, SOT-143, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | RA-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Equivalence Code | TO-253LOW | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.22 mm | |
Supply Current-Max (Isup) | 0.01 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.92 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3.08V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.3 mm |
Alternate Parts for ADM811TARTZ-REEL
This table gives cross-reference parts and alternative options found for ADM811TARTZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM811TARTZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX811TEUS+T | Power Supply Support Circuit, Fixed, 1 Channel, +3.08VV, PDSO4, LEAD FREE, TO-253, SOT-143, 4 PIN | Maxim Integrated Products | ADM811TARTZ-REEL vs MAX811TEUS+T |
MAX811TEUS-TG05 | Power Supply Support Circuit, | Maxim Integrated Products | ADM811TARTZ-REEL vs MAX811TEUS-TG05 |
MAX811TEUS-T | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, SOT-143, 4 PIN, Power Management Circuit | onsemi | ADM811TARTZ-REEL vs MAX811TEUS-T |
ADM811TARTZ-REEL7 | Microprocessors Supervisory Circuit in 4-Lead SOT-143, Logic Low RESET Bar Output | Analog Devices Inc | ADM811TARTZ-REEL vs ADM811TARTZ-REEL7 |
MAX811TEUS-T | Power Supply Support Circuit, Fixed, 1 Channel, +3.08VV, CMOS, PDSO4, TO-253, SOT-143, 4 PIN | Maxim Integrated Products | ADM811TARTZ-REEL vs MAX811TEUS-T |
MAX811TEUS+T | 4-Pin µP Voltage Monitors with Manual Reset Input, 4-SOT_23-N/A, 4 Pins, -40 to 85C | Analog Devices Inc | ADM811TARTZ-REEL vs MAX811TEUS+T |
MAX811TEUS+ | 4-Pin µP Voltage Monitors with Manual Reset Input, 4-SOT_23-N/A, 4 Pins, -40 to 85C | Analog Devices Inc | ADM811TARTZ-REEL vs MAX811TEUS+ |
MAX811TEUS-TG077 | Power Supply Support Circuit, | Maxim Integrated Products | ADM811TARTZ-REEL vs MAX811TEUS-TG077 |