Part Details for ADP125ARHZ by Analog Devices Inc
Results Overview of ADP125ARHZ by Analog Devices Inc
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADP125ARHZ Information
ADP125ARHZ by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ADP125ARHZ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
47AK1281
|
Newark | Ldo, Adj, 0.5A, Msop-Ep, -40 To 125Deg C, Output Type:Adjustable, Input Voltage Min:2.3V, Input Voltage Max:5.5V, No. Of Outputs:-, Output Voltage - Nom:-, Output Voltage Min:800Mv, Output Voltage Max:5V, Polarity:- Rohs Compliant: Yes |Analog Devices ADP125ARHZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 41 |
|
$1.0600 / $3.4600 | Buy Now |
|
DISTI #
505-ADP125ARHZ-ND
|
DigiKey | IC REG LINEAR POS ADJ 8-MSOP-EP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
629 In Stock |
|
$1.0625 / $3.4600 | Buy Now |
|
DISTI #
584-ADP125ARHZ
|
Mouser Electronics | Linear Voltage Regulators 500mA LDO Adjustable Vout RoHS: Compliant | 5086 |
|
$1.0600 / $3.4600 | Buy Now |
|
DISTI #
E54:1762_00832913
|
Arrow Electronics | LDO Regulator Pos 0.8V to 5V 0.5A 8-Pin MSOP EP Tube COO: Malaysia RoHS: Compliant Min Qty: 250 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2527 | Europe - 250 |
|
$1.0556 / $1.3227 | Buy Now |
|
|
Analog Devices Inc | 500mA LDO Adjustable Vout Package Multiple: 50 | 1376 |
|
$1.0625 / $3.4600 | Buy Now |
|
DISTI #
27011560
|
Verical | LDO Regulator Pos 0.8V to 5V 0.5A 8-Pin MSOP EP Tube RoHS: Compliant Min Qty: 550 Package Multiple: 550 | Americas - 1100 |
|
$1.0513 | Buy Now |
|
DISTI #
91574789
|
Verical | LDO Regulator Pos 0.8V to 5V 0.5A 8-Pin MSOP EP Tube RoHS: Compliant Min Qty: 274 Package Multiple: 274 Date Code: 2527 | Americas - 274 |
|
$1.0556 / $1.3227 | Buy Now |
|
|
Quest Components | ADJUSTABLE POSITIVE LDO REGULATOR, 0.8V MIN, 5V MAX, 0.23V DROPOUT, CMOS, PDSO8 | 196 |
|
$0.8640 / $1.6000 | Buy Now |
|
|
Rochester Electronics | 5.5V Input, 500mA, Low Quiescent Current, CMOS Linear RegulatorS RoHS: Compliant Status: Active Min Qty: 1 | 7 |
|
$0.8928 / $1.4400 | Buy Now |
|
DISTI #
E54:1762_00832913
|
Arrow Electronics | LDO Regulator Pos 0.8V to 5V 0.5A 8-Pin MSOP EP Tube COO: Malaysia RoHS: Compliant Min Qty: 250 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2527 | Europe - 250 |
|
$1.0556 / $1.3227 | Buy Now |
US Tariff Estimator: ADP125ARHZ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADP125ARHZ
ADP125ARHZ Part Data Attributes
|
|
ADP125ARHZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP125ARHZ
Analog Devices Inc
5.5 V Input, 500 mA, Low Quiescent Current, CMOS Linear Regulators
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOP | |
| Package Description | Rohs Compliant, Mo-187aat, Msop-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | RH-8-1 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustability | Adjustable | |
| Dropout Voltage1-Max | 0.23 V | |
| Dropout Voltage1-Nom | 0.13 V | |
| JESD-30 Code | S-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Line Regulation-Max (%/V) | 0.05 | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current1-Max | 0.5 A | |
| Output Voltage1-Max | 5 V | |
| Output Voltage1-Min | 0.8 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTSSOP | |
| Package Equivalence Code | TSSOP8,.19 | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Thin Profile, Shrink Pitch | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Regulator Type | Adjustable Positive Single Output Ldo Regulator | |
| Seated Height-Max | 1.1 Mm | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
Alternate Parts for ADP125ARHZ
This table gives cross-reference parts and alternative options found for ADP125ARHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP125ARHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADP125ARHZ-R7 | Analog Devices Inc | $1.5463 | 5.5 V Input, 500 mA, Low Quiescent Current, CMOS Linear Regulators | ADP125ARHZ vs ADP125ARHZ-R7 |
ADP125ARHZ Frequently Asked Questions (FAQ)
-
The ADP125ARHZ is a high-frequency device, so it's essential to follow good PCB layout practices to minimize noise and ensure optimal performance. Place the device close to the power source, use a solid ground plane, and keep the input and output traces short and separate. Also, avoid running digital lines near the device to minimize noise coupling.
-
To ensure stability, make sure to follow the recommended compensation network and component values specified in the datasheet. Also, ensure that the output capacitor is properly sized and placed close to the device. Additionally, avoid over-compensating the device, as this can lead to oscillation.
-
The ADP125ARHZ has an absolute maximum input voltage rating of 6.5V. Exceeding this voltage can damage the device. However, the recommended operating input voltage range is 2.7V to 5.5V for optimal performance and reliability.
-
The ADP125ARHZ is rated for operation up to 125°C. However, the device's performance and reliability may degrade at high temperatures. It's essential to follow the recommended operating temperature range and consider derating the device's performance at high temperatures.
-
To troubleshoot issues with the ADP125ARHZ, start by verifying the input voltage, output voltage, and output current. Check the device's pin connections, PCB layout, and component values. Use an oscilloscope to measure the output voltage and current waveforms. Consult the datasheet and application notes for guidance on troubleshooting common issues.