Part Details for ADP150AUJZ-3.3-R7 by Analog Devices Inc
Results Overview of ADP150AUJZ-3.3-R7 by Analog Devices Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADP150AUJZ-3.3-R7 Information
ADP150AUJZ-3.3-R7 by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ADP150AUJZ-3.3-R7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
80AK4550
|
Newark | Ldo, Fixed, 3.3V, 0.15A, Tsot, 125Deg C Rohs Compliant: Yes |Analog Devices ADP150AUJZ-3.3-R7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2078 |
|
$0.6090 / $2.0600 | Buy Now |
|
DISTI #
505-ADP150AUJZ-3.3-R7CT-ND
|
DigiKey | IC REG LIN 3.3V 150MA TSOT-23-5 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
12446 In Stock |
|
$0.5375 / $2.1400 | Buy Now |
|
DISTI #
584-ADP150AUJZ-3.3R7
|
Mouser Electronics | Linear Voltage Regulators 150mA Ultra-Low Noise LDO 3.3 Vout RoHS: Compliant | 71278 |
|
$0.5370 / $2.0600 | Buy Now |
|
DISTI #
V72:2272_06221368
|
Arrow Electronics | LDO Regulator Pos 3.3V 0.15A 5-Pin TSOT T/R COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2342 Container: Cut Strips | Americas - 446 |
|
$0.5772 / $1.9961 | Buy Now |
|
|
Analog Devices Inc | 150mA Ultra-Low Noise LDO 3.3 Min Qty: 1 Package Multiple: 3000 | 5513 |
|
$0.5375 / $2.1400 | Buy Now |
|
DISTI #
78953234
|
Verical | LDO Regulator Pos 3.3V 0.15A 5-Pin TSOT T/R RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2342 | Americas - 446 |
|
$0.5772 / $1.2789 | Buy Now |
|
|
Bristol Electronics | 193 |
|
RFQ | ||
|
DISTI #
V72:2272_06221368
|
Arrow Electronics | LDO Regulator Pos 3.3V 0.15A 5-Pin TSOT T/R COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2342 Container: Cut Strips | Americas - 446 |
|
$0.5772 / $1.9961 | Buy Now |
|
DISTI #
78953234
|
Verical | LDO Regulator Pos 3.3V 0.15A 5-Pin TSOT T/R COO: China RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2342 | Americas - 446 |
|
$0.5772 / $1.2789 | Buy Now |
|
DISTI #
V72:2272_06221368
|
Arrow Electronics | LDO Regulator Pos 3.3V 0.15A 5-Pin TSOT T/R COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2342 Container: Cut Strips | Americas - 446 |
|
$0.5772 / $1.9961 | Buy Now |
US Tariff Estimator: ADP150AUJZ-3.3-R7 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADP150AUJZ-3.3-R7
ADP150AUJZ-3.3-R7 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADP150AUJZ-3.3-R7 Part Data Attributes
|
|
ADP150AUJZ-3.3-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP150AUJZ-3.3-R7
Analog Devices Inc
Fixed Positive LDO Regulator, 3.3V, 0.16V Dropout, CMOS, PDSO5
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSOT | |
| Package Description | Rohs Compliant, Mo-193ab, Tsot-5 | |
| Pin Count | 5 | |
| Manufacturer Package Code | UJ-5 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustability | Fixed | |
| Dropout Voltage1-Max | 0.16 V | |
| Dropout Voltage1-Nom | 0.105 V | |
| Input Voltage Absolute-Max | 6.5 V | |
| Input Voltage-Max | 5.5 V | |
| Input Voltage-Min | 2.2 V | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e3 | |
| Length | 2.9 Mm | |
| Line Regulation-Max | 0.003% | |
| Load Regulation-Max | 0.0371% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current1-Max | 0.15 A | |
| Output Voltage1-Max | 3.3495 V | |
| Output Voltage1-Min | 3.2175 V | |
| Output Voltage1-Nom | 3.3 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VSSOP | |
| Package Equivalence Code | BGA4,2X2,16 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Very Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Regulator Type | Fixed Positive Single Output Ldo Regulator | |
| Screening Level | Aec-Q100 | |
| Seated Height-Max | 1 Mm | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Tolerance-Max | 2.5% | |
| Width | 1.6 Mm |
Alternate Parts for ADP150AUJZ-3.3-R7
This table gives cross-reference parts and alternative options found for ADP150AUJZ-3.3-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP150AUJZ-3.3-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LD39115J33R | STMicroelectronics | $0.6361 | Fixed Positive LDO Regulator, 3.3V, 0.11V Dropout, PBGA4 | ADP150AUJZ-3.3-R7 vs LD39115J33R |
| ADP150ACBZ-3.3-R7 | Analog Devices Inc | $0.8425 | Fixed Positive LDO Regulator, 3.3V, 0.16V Dropout, CMOS, PBGA4 | ADP150AUJZ-3.3-R7 vs ADP150ACBZ-3.3-R7 |
| BH33RB1WGUT | ROHM Semiconductor | Check for Price | Fixed Positive Standard Regulator, 3.3V, CMOS, PBGA4 | ADP150AUJZ-3.3-R7 vs BH33RB1WGUT |
| LP3993ITL-3.3 | Texas Instruments | Check for Price | Fixed Positive Standard Regulator, 3.3V, PBGA4 | ADP150AUJZ-3.3-R7 vs LP3993ITL-3.3 |
| LP5900TLX-3.3/NOPB | Texas Instruments | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.15V Dropout, CMOS, PBGA4 | ADP150AUJZ-3.3-R7 vs LP5900TLX-3.3/NOPB |
| LP5900TL-3.3 | National Semiconductor Corporation | Check for Price | Fixed Positive LDO Regulator, 3.3V, CMOS, PBGA4 | ADP150AUJZ-3.3-R7 vs LP5900TL-3.3 |
ADP150AUJZ-3.3-R7 Frequently Asked Questions (FAQ)
-
The maximum input voltage is 12V, but it's recommended to keep it below 10V for optimal performance and to prevent overheating.
-
To ensure stability, a minimum output capacitance of 10uF with an ESR of 1Ω or less is recommended. Additionally, the input capacitor should be at least 1uF with an ESR of 1Ω or less.
-
The dropout voltage is typically around 0.5V, but it can be as low as 0.3V under certain conditions. This means the input voltage can be as low as 3.6V and still maintain a stable 3.3V output.
-
Power dissipation can be calculated using the formula: Pd = (Vin - Vout) x Iout. For example, if Vin is 5V, Vout is 3.3V, and Iout is 500mA, then Pd would be approximately 0.85W.
-
Yes, the ADP150AUJZ-3.3-R7 has built-in short-circuit protection, which limits the output current to prevent damage in the event of a short circuit.