Part Details for ADP151ACPZ-1.8-R7 by Analog Devices Inc
Results Overview of ADP151ACPZ-1.8-R7 by Analog Devices Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADP151ACPZ-1.8-R7 Information
ADP151ACPZ-1.8-R7 by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ADP151ACPZ-1.8-R7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
60AK5373
|
Newark | Ldo, Fixed, 1.8V, 0.2A, Lfcsp-Ep-6, Output Type:Fixed, Input Voltage Min:2.2V, Input Voltage Max:5.5V, No. Of Outputs:-, Output Voltage - Nom:1.8V, Output Voltage Min:-, Output Voltage Max:-, Polarity:-, Max Output Current:200Ma Rohs Compliant: Yes |Analog Devices ADP151ACPZ-1.8-R7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2849 |
|
$0.6250 / $2.1000 | Buy Now |
|
DISTI #
505-ADP151ACPZ-1.8-R7CT-ND
|
DigiKey | IC REG LIN 1.8V 200MA 6-LFCSP-UD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5250 / $2.1000 | Buy Now |
|
DISTI #
584-ADP151ACPZ-1.8R7
|
Mouser Electronics | Linear Voltage Regulators Ultra-Low Noise 200mA LDO RoHS: Compliant | 2733 |
|
$0.5250 / $2.1500 | Buy Now |
|
DISTI #
V36:1790_06221385
|
Arrow Electronics | LDO Regulator Pos 1.8V 0.2A 6-Pin LFCSP EP T/R COO: China RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2536 | Americas - 3000 |
|
$0.5190 / $0.5418 | Buy Now |
|
|
Analog Devices Inc | Ultra-Low Noise 200mA LDO Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.5250 / $2.1000 | Buy Now |
|
DISTI #
91789727
|
Verical | LDO Regulator Pos 1.8V 0.2A 6-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2536 | Americas - 3000 |
|
$0.5190 / $0.5418 | Buy Now |
|
DISTI #
V36:1790_06221385
|
Arrow Electronics | LDO Regulator Pos 1.8V 0.2A 6-Pin LFCSP EP T/R COO: China RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2536 | Americas - 3000 |
|
$0.5190 / $0.5418 | Buy Now |
|
DISTI #
91789727
|
Verical | LDO Regulator Pos 1.8V 0.2A 6-Pin LFCSP EP T/R COO: China RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2536 | Americas - 3000 |
|
$0.5190 / $0.5418 | Buy Now |
|
DISTI #
V36:1790_06221385
|
Arrow Electronics | LDO Regulator Pos 1.8V 0.2A 6-Pin LFCSP EP T/R COO: China RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2536 | Americas - 3000 |
|
$0.5190 / $0.5418 | Buy Now |
|
DISTI #
91789727
|
Verical | LDO Regulator Pos 1.8V 0.2A 6-Pin LFCSP EP T/R COO: China RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2536 | Americas - 3000 |
|
$0.5190 / $0.5418 | Buy Now |
US Tariff Estimator: ADP151ACPZ-1.8-R7 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADP151ACPZ-1.8-R7
ADP151ACPZ-1.8-R7 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADP151ACPZ-1.8-R7 Part Data Attributes
|
|
ADP151ACPZ-1.8-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP151ACPZ-1.8-R7
Analog Devices Inc
Fixed Positive LDO Regulator, 1.8V, 0.23V Dropout, CMOS, PDSO6
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Lfcsp-6 | |
| Pin Count | 6 | |
| Manufacturer Package Code | CP-6-3 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustability | Fixed | |
| Dropout Voltage1-Max | 0.23 V | |
| Dropout Voltage1-Nom | 0.15 V | |
| Input Voltage Absolute-Max | 6.5 V | |
| Input Voltage-Max | 5.5 V | |
| Input Voltage-Min | 2.2 V | |
| JESD-30 Code | S-PDSO-N6 | |
| JESD-609 Code | e4 | |
| Length | 2 Mm | |
| Line Regulation-Max | 0.003% | |
| Load Regulation-Max | 0.029% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Output Current1-Max | 0.2 A | |
| Output Voltage1-Max | 1.827 V | |
| Output Voltage1-Min | 1.755 V | |
| Output Voltage1-Nom | 1.8 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Equivalence Code | SOLCC6,.08,25 | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Packing Method | Tr, 7 Inch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Regulator Type | Fixed Positive Single Output Ldo Regulator | |
| Screening Level | Aec-Q100 | |
| Seated Height-Max | 0.65 Mm | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Voltage Tolerance-Max | 2.5% | |
| Width | 2 Mm |
ADP151ACPZ-1.8-R7 Frequently Asked Questions (FAQ)
-
A good PCB layout for the ADP151ACPZ-1.8-R7 involves keeping the input and output traces separate, using a solid ground plane, and minimizing the distance between the regulator and the capacitors. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
To ensure stability, use a minimum output capacitance of 10uF, and ensure the capacitor's ESR is within the recommended range. Also, keep the input and output capacitors close to the regulator, and use a low-ESR capacitor for the output.
-
The ADP151ACPZ-1.8-R7 can handle a maximum input voltage of 5.5V. Exceeding this voltage may damage the device.
-
The ADP151ACPZ-1.8-R7 is rated for operation up to 125°C. However, the device's performance and reliability may degrade at high temperatures. Ensure proper thermal management and consider derating the device's performance at high temperatures.
-
The power dissipation of the ADP151ACPZ-1.8-R7 can be calculated using the formula: Pd = (Vin - Vout) x Iout. Ensure the device is properly heatsinked to prevent overheating.